Part Details for MB86833PFV-G by FUJITSU Limited
Overview of MB86833PFV-G by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB86833PFV-G
MB86833PFV-G CAD Models
MB86833PFV-G Part Data Attributes:
|
MB86833PFV-G
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
MB86833PFV-G
FUJITSU Limited
32-BIT, RISC PROCESSOR, PQFP144, 20 X 20 MM, 0.50 MM PITCH, PLASTIC, LQFP-144
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU SEMICONDUCTOR AMERICA INC | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 144 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 28 | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 33.33 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Low Power Mode | YES | |
Number of Terminals | 144 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MB86833PFV-G
This table gives cross-reference parts and alternative options found for MB86833PFV-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB86833PFV-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC602AFUXXCX | RISC PROCESSOR, PQFP144, 28 X 28 MM, 0.65 MM PITCH, PLASTIC, QFP-144 | Motorola Mobility LLC | MB86833PFV-G vs MPC602AFUXXCX |
PACE1757ME-20QGC | Microprocessor, 16-Bit, 20MHz, CMOS, GULL WING, QFP-144 | Pyramid Semiconductor Corporation | MB86833PFV-G vs PACE1757ME-20QGC |
SCF5250CPV120 | IC,MICROPROCESSOR,32-BIT,CMOS,QFP,144PIN,PLASTIC | Freescale Semiconductor | MB86833PFV-G vs SCF5250CPV120 |
UPD705100GJ-100-8EU | Microprocessor, 32-Bit, 100MHz, CMOS, PQFP144, 20 X 20 MM, FINE PITCH, PLASTIC, LQFP-144 | NEC Electronics Group | MB86833PFV-G vs UPD705100GJ-100-8EU |
PACE1757M-40QLC | Microprocessor, 16-Bit, 40MHz, CMOS, QFP-144 | Pyramid Semiconductor Corporation | MB86833PFV-G vs PACE1757M-40QLC |
P1757ME-35QLMB | Microprocessor, 35MHz, CMOS, QFP-144 | Pyramid Semiconductor Corporation | MB86833PFV-G vs P1757ME-35QLMB |
PACE1757ME-35QLMB | Microprocessor | Pyramid Semiconductor Corporation | MB86833PFV-G vs PACE1757ME-35QLMB |
IDT79RC32V364-133DAI8 | RISC Microprocessor, 32-Bit, 133MHz, CMOS, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, TQFP-144 | Integrated Device Technology Inc | MB86833PFV-G vs IDT79RC32V364-133DAI8 |
PACE1757ME-35QLC | Microprocessor, 16-Bit, 35MHz, CMOS, QFP-144 | Pyramid Semiconductor Corporation | MB86833PFV-G vs PACE1757ME-35QLC |
SCF5250CAG120 | MICROPROCESSOR | NXP Semiconductors | MB86833PFV-G vs SCF5250CAG120 |