There are no models available for this part yet.
Overview of MB86291APFVS by FUJITSU Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
CAD Models for MB86291APFVS by FUJITSU Limited
Part Data Attributes for MB86291APFVS by FUJITSU Limited
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FUJITSU LTD
|
Package Description
|
FQFP, QFP208,1.2SQ,20
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A001.A.3
|
HTS Code
|
8542.31.00.01
|
Additional Feature
|
ALSO REQUIRES 3.3V SUPPLY
|
Clock Frequency-Max
|
100 MHz
|
External Data Bus Width
|
32
|
JESD-30 Code
|
S-PQFP-G208
|
JESD-609 Code
|
e0
|
Length
|
28 mm
|
Maximum Num of Bits per Pixel
|
16
|
Number of Terminals
|
208
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
FQFP
|
Package Equivalence Code
|
QFP208,1.2SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, FINE PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
3.95 mm
|
Supply Voltage-Max
|
2.7 V
|
Supply Voltage-Min
|
2.3 V
|
Supply Voltage-Nom
|
2.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
28 mm
|
uPs/uCs/Peripheral ICs Type
|
GRAPHICS PROCESSOR
|
Alternate Parts for MB86291APFVS
This table gives cross-reference parts and alternative options found for MB86291APFVS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB86291APFVS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IMSG201X-40S | GRAPHICS PROCESSOR, PQFP208, PLASTIC, QFP-208 | STMicroelectronics | MB86291APFVS vs IMSG201X-40S |
MB86291APFVS | GRAPHICS PROCESSOR, PQFP208, 0.50 MM PITCH, PLASTIC, QFP-208 | FUJITSU Semiconductor Limited | MB86291APFVS vs MB86291APFVS |
F64310 | Graphics Processor, CMOS, PQFP208, | Chips And Technologies Inc | MB86291APFVS vs F64310 |
TRIO64V2/DX | Graphics Processor, CMOS, PQFP208 | Sonicblue | MB86291APFVS vs TRIO64V2/DX |
BT2166AHF | Graphics Processor, CMOS, PQFP208, MQFP-208 | Conexant Systems Inc | MB86291APFVS vs BT2166AHF |