Part Details for MB85R256HPFCN-G-BNDAE1 by FUJITSU Semiconductor Limited
Overview of MB85R256HPFCN-G-BNDAE1 by FUJITSU Semiconductor Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB85R256HPFCN-G-BNDAE1
MB85R256HPFCN-G-BNDAE1 CAD Models
MB85R256HPFCN-G-BNDAE1 Part Data Attributes
|
MB85R256HPFCN-G-BNDAE1
FUJITSU Semiconductor Limited
Buy Now
Datasheet
|
Compare Parts:
MB85R256HPFCN-G-BNDAE1
FUJITSU Semiconductor Limited
SPECIALTY MEMORY CIRCUIT, PDSO28, 11.80 X 8 MM, 1.20 MM HEIGHT, 0.55 MM PITCH, PLASTIC, TSOP1-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FUJITSU LTD | |
Part Package Code | TSOP | |
Package Description | TSOP1, TSSOP28,.53,22 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 70 ns | |
Additional Feature | DATA RETENTION TIME @ 70 DEGREE CENTIGRADE | |
Data Retention Time-Min | 10 | |
Endurance | 1000000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G28 | |
Length | 11.8 mm | |
Memory Density | 262144 bit | |
Memory IC Type | FRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP28,.53,22 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.00005 A | |
Standby Voltage-Min | 2.7 V | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.55 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
Alternate Parts for MB85R256HPFCN-G-BNDAE1
This table gives cross-reference parts and alternative options found for MB85R256HPFCN-G-BNDAE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB85R256HPFCN-G-BNDAE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB85R256PFTN | Memory Circuit, 32KX8, CMOS, PDSO28, PLASTIC, TSOP1-28 | FUJITSU Limited | MB85R256HPFCN-G-BNDAE1 vs MB85R256PFTN |
MB85R256PFTN | SPECIALTY MEMORY CIRCUIT, PDSO28, PLASTIC, TSOP1-28 | FUJITSU Semiconductor Limited | MB85R256HPFCN-G-BNDAE1 vs MB85R256PFTN |
MB85R256HPFCN | Memory Circuit, 32KX8, CMOS, PDSO28, 11.80 X 8 MM, 1.20 MM HEIGHT, 0.55 MM PITCH, PLASTIC, TSOP1-28 | FUJITSU Limited | MB85R256HPFCN-G-BNDAE1 vs MB85R256HPFCN |
MB85R256HPFTN | SPECIALTY MEMORY CIRCUIT, PDSO28, 0.55 MM PITCH, PLASTIC, TSOP1-28 | FUJITSU Semiconductor Limited | MB85R256HPFCN-G-BNDAE1 vs MB85R256HPFTN |
MB85R256HPFCN-G-BNDAE1 | Memory Circuit, 32KX8, CMOS, PDSO28, 11.80 X 8 MM, 1.20 MM HEIGHT, 0.55 MM PITCH, PLASTIC, TSOP1-28 | FUJITSU Limited | MB85R256HPFCN-G-BNDAE1 vs MB85R256HPFCN-G-BNDAE1 |
MB85R256HPFTN-G-BNDAE1 | SPECIALTY MEMORY CIRCUIT, PDSO28, 11.80 X 8 MM, 1.20 MM HEIGHT, 0.55 MM PITCH, PLASTIC, TSOP1-28 | FUJITSU Semiconductor Limited | MB85R256HPFCN-G-BNDAE1 vs MB85R256HPFTN-G-BNDAE1 |