Part Details for MB8265A-15CV by FUJITSU Limited
Overview of MB8265A-15CV by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB8265A-15CV
MB8265A-15CV CAD Models
MB8265A-15CV Part Data Attributes
|
MB8265A-15CV
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
MB8265A-15CV
FUJITSU Limited
Page Mode DRAM, 64KX1, 150ns, MOS, CQCC18
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Package Description | QCCN, LCC18,.3X.43 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Time-Max | 150 ns | |
I/O Type | SEPARATE | |
JESD-30 Code | R-XQCC-N18 | |
JESD-609 Code | e0 | |
Memory Density | 65536 bit | |
Memory IC Type | PAGE MODE DRAM | |
Memory Width | 1 | |
Number of Terminals | 18 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC | |
Package Code | QCCN | |
Package Equivalence Code | LCC18,.3X.43 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Refresh Cycles | 128 | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for MB8265A-15CV
This table gives cross-reference parts and alternative options found for MB8265A-15CV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB8265A-15CV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB8265A-15 | Page Mode DRAM, 64KX1, 150ns, NMOS, CQCC18 | FUJITSU Semiconductor Limited | MB8265A-15CV vs MB8265A-15 |
MB8264A-15 | 64KX1 PAGE MODE DRAM, 150ns, CQCC18 | FUJITSU Limited | MB8265A-15CV vs MB8264A-15 |
MB8266A-15 | Nibble Mode DRAM, 64KX1, 150ns, NMOS, CQCC18 | FUJITSU Semiconductor Limited | MB8265A-15CV vs MB8266A-15 |
MB8265A-12 | Page Mode DRAM, 64KX1, 120ns, NMOS, CQCC18 | FUJITSU Semiconductor Limited | MB8265A-15CV vs MB8265A-12 |
SMJ4164-12FGS | Page Mode DRAM, 64KX1, 120ns, NMOS, CQCC18, 7.37 X 10.80 MM, 1.65 MM HEIGHT, 1.27 MM PITCH, CERAMIC, LCC-18 | Rochester Electronics LLC | MB8265A-15CV vs SMJ4164-12FGS |
MB8266A-10 | Nibble Mode DRAM, 64KX1, 100ns, NMOS, CQCC18 | FUJITSU Semiconductor Limited | MB8265A-15CV vs MB8266A-10 |
SMJ4164-15FGM | Fast Page DRAM | Rochester Electronics LLC | MB8265A-15CV vs SMJ4164-15FGM |
MB8264A-12 | 64KX1 PAGE MODE DRAM, 120ns, CQCC18 | FUJITSU Limited | MB8265A-15CV vs MB8264A-12 |
MB8264A-10 | Page Mode DRAM, 64KX1, 100ns, NMOS, CQCC18 | FUJITSU Semiconductor Limited | MB8265A-15CV vs MB8264A-10 |
MB8266A-12 | 64KX1 NIBBLE MODE DRAM, 120ns, CQCC18 | FUJITSU Limited | MB8265A-15CV vs MB8266A-12 |