Part Details for MB8264NC by FUJITSU Semiconductor Limited
Overview of MB8264NC by FUJITSU Semiconductor Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB8264NC
MB8264NC CAD Models
MB8264NC Part Data Attributes
|
MB8264NC
FUJITSU Semiconductor Limited
Buy Now
Datasheet
|
Compare Parts:
MB8264NC
FUJITSU Semiconductor Limited
IC,DRAM,PAGE MODE,64KX1,MOS,DIP,16PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Time-Max | 200 ns | |
I/O Type | SEPARATE | |
JESD-30 Code | R-XDIP-T16 | |
JESD-609 Code | e0 | |
Memory Density | 65536 bit | |
Memory IC Type | PAGE MODE DRAM | |
Memory Width | 1 | |
Number of Terminals | 16 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 128 | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for MB8264NC
This table gives cross-reference parts and alternative options found for MB8264NC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB8264NC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB8264NC | Page Mode DRAM, 64KX1, 200ns, MOS, CDIP16 | FUJITSU Limited | MB8264NC vs MB8264NC |
D2164A-20 | Page Mode DRAM, 64KX1, 200ns, NMOS, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Intel Corporation | MB8264NC vs D2164A-20 |
M5K4164NS-20 | Page Mode DRAM, 64KX1, 200ns, MOS, CDIP16 | Mitsubishi Electric | MB8264NC vs M5K4164NS-20 |
C2164-20S6494 | Page Mode DRAM, 64KX1, 200ns, MOS, CDIP16 | Intel Corporation | MB8264NC vs C2164-20S6494 |
MSM3764A-20AS | Page Mode DRAM, 64KX1, 200ns, MOS, CDIP16 | LAPIS Semiconductor Co Ltd | MB8264NC vs MSM3764A-20AS |
C2164A-20 | Page Mode DRAM, 64KX1, 200ns, MOS, CDIP16 | Intel Corporation | MB8264NC vs C2164A-20 |
MB8264-20C | IC,DRAM,PAGE MODE,64KX1,MOS,DIP,16PIN,CERAMIC | FUJITSU Semiconductor Limited | MB8264NC vs MB8264-20C |
MSM3764-20AS | Page Mode DRAM, 64KX1, 200ns, MOS, CDIP16 | LAPIS Semiconductor Co Ltd | MB8264NC vs MSM3764-20AS |
MSM3764-20AAS | Page Mode DRAM, 64KX1, 200ns, MOS, CDIP16 | LAPIS Semiconductor Co Ltd | MB8264NC vs MSM3764-20AAS |
5962-01-170-8185 | Page Mode DRAM, 64KX1, 200ns, MOS, CDIP16, | Intel Corporation | MB8264NC vs 5962-01-170-8185 |