Part Details for MB8264A-15M by FUJITSU Limited
Overview of MB8264A-15M by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FO-10GGBLCX20-015 | Amphenol Cables on Demand | Amphenol FO-10GGBLCX20-015 LC-LC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x LC Male 15m | |
AQP85B4-015 | Amphenol Communications Solutions | QSFP28 100G AOC 15m | |
AQP85A4-015 | Amphenol Communications Solutions | QSFP 40G AOC 15m |
Part Details for MB8264A-15M
MB8264A-15M CAD Models
MB8264A-15M Part Data Attributes
|
MB8264A-15M
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
MB8264A-15M
FUJITSU Limited
Page Mode DRAM, 64KX1, 150ns, MOS, PDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Time-Max | 150 ns | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Memory Density | 65536 bit | |
Memory IC Type | PAGE MODE DRAM | |
Memory Width | 1 | |
Number of Terminals | 16 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 128 | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for MB8264A-15M
This table gives cross-reference parts and alternative options found for MB8264A-15M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB8264A-15M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M5K4164NP-15 | Page Mode DRAM, 64KX1, 150ns, MOS, PDIP16 | Mitsubishi Electric | MB8264A-15M vs M5K4164NP-15 |
AM9064-15PC | Page Mode DRAM, 64KX1, 150ns, MOS, PDIP16 | AMD | MB8264A-15M vs AM9064-15PC |
HM4864AP-15 | Fast Page DRAM, 64KX1, 150ns, CMOS, PDIP16, PLASTIC, DIP-16 | Hitachi Ltd | MB8264A-15M vs HM4864AP-15 |
MB8264-15M | Page Mode DRAM, 64KX1, 150ns, MOS, PDIP16 | FUJITSU Limited | MB8264A-15M vs MB8264-15M |
M5K4164ANP-15 | Page Mode DRAM, 64KX1, 150ns, MOS, PDIP16 | Mitsubishi Electric | MB8264A-15M vs M5K4164ANP-15 |
5962-01-311-1917 | IC,DRAM,PAGE MODE,64KX1,MOS,DIP,16PIN,PLASTIC | Renesas Electronics Corporation | MB8264A-15M vs 5962-01-311-1917 |
MSM3764-15RS | Page Mode DRAM, 64KX1, 150ns, NMOS, PQCC18, PLASTIC, LCC-18 | LAPIS Semiconductor Co Ltd | MB8264A-15M vs MSM3764-15RS |
P2164B-15 | Page Mode DRAM, 64KX1, 150ns, MOS, PDIP16 | Intel Corporation | MB8264A-15M vs P2164B-15 |
KM4164BP-15 | Page Mode DRAM, 64KX1, 150ns, NMOS, PDIP16, PLASTIC, DIP-16 | Samsung Semiconductor | MB8264A-15M vs KM4164BP-15 |
MSM3764-15ARS | Page Mode DRAM, 64KX1, 150ns, MOS, PDIP16 | LAPIS Semiconductor Co Ltd | MB8264A-15M vs MSM3764-15ARS |