Part Details for MB8264A-10CV by FUJITSU Limited
Overview of MB8264A-10CV by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF2111BVT10CV | Renesas Electronics Corporation | Microcontrollers for Office Equipment Applications (Non Promotion) | |
DA9231-0CVZ2 | Renesas Electronics Corporation | Nanopower PMIC for Low Power Connected Devices | |
853S310CVILFT | Renesas Electronics Corporation | Low Skew,1-to-8 Differential-to-3.3V LVPECL/ECL Fanout Buffer |
Part Details for MB8264A-10CV
MB8264A-10CV CAD Models
MB8264A-10CV Part Data Attributes
|
MB8264A-10CV
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
MB8264A-10CV
FUJITSU Limited
Page Mode DRAM, 64KX1, 100ns, MOS, CQCC18
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Package Description | QCCN, LCC18,.3X.43 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Time-Max | 100 ns | |
I/O Type | SEPARATE | |
JESD-30 Code | R-XQCC-N18 | |
JESD-609 Code | e0 | |
Memory Density | 65536 bit | |
Memory IC Type | PAGE MODE DRAM | |
Memory Width | 1 | |
Number of Terminals | 18 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC | |
Package Code | QCCN | |
Package Equivalence Code | LCC18,.3X.43 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Refresh Cycles | 128 | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for MB8264A-10CV
This table gives cross-reference parts and alternative options found for MB8264A-10CV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB8264A-10CV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MB8265A-15 | FUJITSU Semiconductor Limited | Check for Price | Page Mode DRAM, 64KX1, 150ns, NMOS, CQCC18 | MB8264A-10CV vs MB8265A-15 |
MB8264A-15 | FUJITSU Limited | Check for Price | 64KX1 PAGE MODE DRAM, 150ns, CQCC18 | MB8264A-10CV vs MB8264A-15 |
MB8266A-15 | FUJITSU Semiconductor Limited | Check for Price | Nibble Mode DRAM, 64KX1, 150ns, NMOS, CQCC18 | MB8264A-10CV vs MB8266A-15 |
MB8265A-12 | FUJITSU Semiconductor Limited | Check for Price | Page Mode DRAM, 64KX1, 120ns, NMOS, CQCC18 | MB8264A-10CV vs MB8265A-12 |
SMJ4164-12FGS | Rochester Electronics LLC | Check for Price | Page Mode DRAM, 64KX1, 120ns, NMOS, CQCC18, 7.37 X 10.80 MM, 1.65 MM HEIGHT, 1.27 MM PITCH, CERAMIC, LCC-18 | MB8264A-10CV vs SMJ4164-12FGS |
MB8266A-10 | FUJITSU Semiconductor Limited | Check for Price | Nibble Mode DRAM, 64KX1, 100ns, NMOS, CQCC18 | MB8264A-10CV vs MB8266A-10 |
SMJ4164-15FGM | Rochester Electronics LLC | Check for Price | Fast Page DRAM | MB8264A-10CV vs SMJ4164-15FGM |
MB8264A-12 | FUJITSU Limited | Check for Price | 64KX1 PAGE MODE DRAM, 120ns, CQCC18 | MB8264A-10CV vs MB8264A-12 |
MB8264A-10 | FUJITSU Semiconductor Limited | Check for Price | Page Mode DRAM, 64KX1, 100ns, NMOS, CQCC18 | MB8264A-10CV vs MB8264A-10 |
MB8266A-12 | FUJITSU Limited | Check for Price | 64KX1 NIBBLE MODE DRAM, 120ns, CQCC18 | MB8264A-10CV vs MB8266A-12 |