Part Details for MB8264A-10 by FUJITSU Semiconductor Limited
Overview of MB8264A-10 by FUJITSU Semiconductor Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB8264A-10
MB8264A-10 CAD Models
MB8264A-10 Part Data Attributes
|
MB8264A-10
FUJITSU Semiconductor Limited
Buy Now
Datasheet
|
Compare Parts:
MB8264A-10
FUJITSU Semiconductor Limited
Page Mode DRAM, 64KX1, 100ns, NMOS, CQCC18
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU SEMICONDUCTOR AMERICA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | PAGE | |
Access Time-Max | 100 ns | |
Additional Feature | RAS ONLY/HIDDEN REFRESH | |
JESD-30 Code | R-CQCC-N18 | |
Memory Density | 65536 bit | |
Memory IC Type | PAGE MODE DRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 18 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Refresh Cycles | 128 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for MB8264A-10
This table gives cross-reference parts and alternative options found for MB8264A-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB8264A-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB8266A-10 | Nibble Mode DRAM, 64KX1, 100ns, NMOS, CQCC18 | FUJITSU Semiconductor Limited | MB8264A-10 vs MB8266A-10 |
MB8264A-15 | Page Mode DRAM, 64KX1, 150ns, NMOS, CQCC18 | FUJITSU Semiconductor Limited | MB8264A-10 vs MB8264A-15 |
SMJ4164-12FGS | 64KX1 PAGE MODE DRAM, 120ns, CQCC18, 7.37 X 10.80 MM, 1.65 MM HEIGHT, 1.27 MM PITCH, CERAMIC, LCC-18 | Texas Instruments | MB8264A-10 vs SMJ4164-12FGS |
SMJ4164-15FGL | 64KX1 PAGE MODE DRAM, 150ns, CQCC18, 7.37 X 10.80 MM, 1.65 MM HEIGHT, 1.27 MM PITCH, CERAMIC, LCC-18 | Texas Instruments | MB8264A-10 vs SMJ4164-15FGL |
MB8264A-10 | 64KX1 PAGE MODE DRAM, 100ns, CQCC18 | FUJITSU Limited | MB8264A-10 vs MB8264A-10 |
MB8264A-12 | 64KX1 PAGE MODE DRAM, 120ns, CQCC18 | FUJITSU Limited | MB8264A-10 vs MB8264A-12 |
SMJ4164-15FGS | 64KX1 PAGE MODE DRAM, 150ns, CQCC18, 7.37 X 10.80 MM, 1.65 MM HEIGHT, 1.27 MM PITCH, CERAMIC, LCC-18 | Texas Instruments | MB8264A-10 vs SMJ4164-15FGS |
MB8265A-12 | 64KX1 PAGE MODE DRAM, 120ns, CQCC18 | FUJITSU Limited | MB8264A-10 vs MB8265A-12 |
SMJ4164-15FGS | Page Mode DRAM, 64KX1, 150ns, NMOS, CQCC18, 7.37 X 10.80 MM, 1.65 MM HEIGHT, 1.27 MM PITCH, CERAMIC, LCC-18 | Rochester Electronics LLC | MB8264A-10 vs SMJ4164-15FGS |
SMJ4164-12FGE | 64KX1 PAGE MODE DRAM, 120ns, CQCC18, 0.290 X 0.425 INCH, 0.065 INCH HEIGHT, 0.050 INCH PITCH, CERAMIC, LCC-18 | Texas Instruments | MB8264A-10 vs SMJ4164-12FGE |