Part Details for MB82009-20PJ by FUJITSU Limited
Overview of MB82009-20PJ by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for MB82009-20PJ
MB82009-20PJ CAD Models
MB82009-20PJ Part Data Attributes
|
MB82009-20PJ
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
MB82009-20PJ
FUJITSU Limited
128KX9 STANDARD SRAM, 20ns, PDSO36, 0.400 INCH, PLASTIC, SOJ-36
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU SEMICONDUCTOR AMERICA INC | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 36 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
JESD-30 Code | R-PDSO-J36 | |
Length | 23.5 mm | |
Memory Density | 1179648 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 36 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX9 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.66 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for MB82009-20PJ
This table gives cross-reference parts and alternative options found for MB82009-20PJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB82009-20PJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM62W9127HLJP-25 | Standard SRAM, 128KX9, 25ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36 | Hitachi Ltd | MB82009-20PJ vs HM62W9127HLJP-25 |
HM629127HBJP-15 | Cache SRAM, 128KX9, 15ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36 | Hitachi Ltd | MB82009-20PJ vs HM629127HBJP-15 |
HM62W9127HJP-30 | Cache SRAM, 128KX9, 30ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36 | Hitachi Ltd | MB82009-20PJ vs HM62W9127HJP-30 |
M5M5V1B009J-10 | Standard SRAM, 128KX9, 10ns, BICMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36 | Mitsubishi Electric | MB82009-20PJ vs M5M5V1B009J-10 |
HM629127HLJP-15 | Standard SRAM, 128KX9, 15ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOP-36 | Hitachi Ltd | MB82009-20PJ vs HM629127HLJP-15 |
MB82009-25PJ | Standard SRAM, 128KX9, 25ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36 | FUJITSU Semiconductor Limited | MB82009-20PJ vs MB82009-25PJ |
M5M5V1B009J-15 | Standard SRAM, 128KX9, 15ns, BICMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36 | Mitsubishi Electric | MB82009-20PJ vs M5M5V1B009J-15 |
HM629127HLJP-15 | 128K X 9 STANDARD SRAM, 15 ns, PDSO36, 0.400 INCH, PLASTIC, SOP-36 | Renesas Electronics Corporation | MB82009-20PJ vs HM629127HLJP-15 |
HM629127HBJP-20 | Cache SRAM, 128KX9, 20ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36 | Hitachi Ltd | MB82009-20PJ vs HM629127HBJP-20 |
HM62W9127HBJP-30 | Cache SRAM, 128KX9, 30ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36 | Hitachi Ltd | MB82009-20PJ vs HM62W9127HBJP-30 |