Memory
MB81V18165A-70PJ
Description: EDO DRAM, 1MX16, 70ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42

Overview of MB81V18165A-70PJ by FUJITSU Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for MB81V18165A-70PJ by FUJITSU Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MB81V18165A-70PJ by FUJITSU Limited

MB81V18165A-70PJ
FUJITSU Limited
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FUJITSU LTD
Part Package Code
SOJ
Package Description
SOJ, SOJ42,.44
Pin Count
42
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE WITH EDO
Access Time-Max
70 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH
I/O Type
COMMON
JESD-30 Code
R-PDSO-J42
JESD-609 Code
e0
Length
27.3 mm
Memory Density
16777216 bit
Memory IC Type
EDO DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
42
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Equivalence Code
SOJ42,.44
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Refresh Cycles
1024
Seated Height-Max
3.75 mm
Self Refresh
YES
Standby Current-Max
0.0005 A
Supply Current-Max
0.17 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. MB81V18165A-70PJ
    FUJITSU Limited
    EDO DRAM, 1MX16, 70ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42
    VS

Alternate Parts for MB81V18165A-70PJ

This table gives cross-reference parts and alternative options found for MB81V18165A-70PJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB81V18165A-70PJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HM51W18165JI-7 EDO DRAM, 1MX16, 70ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 Hitachi Ltd MB81V18165A-70PJ vs HM51W18165JI-7
KM416V1204AJ-F7 EDO DRAM, 1MX16, 70ns, CMOS, PDSO42, PLASTIC, SOJ-42 Samsung Semiconductor MB81V18165A-70PJ vs KM416V1204AJ-F7
MCM516165BJV70R EDO DRAM, 1MX16, 70ns, CMOS, PDSO42, 0.400 INCH, SOJ-42 Motorola Semiconductor Products MB81V18165A-70PJ vs MCM516165BJV70R
GM71VS16163CJ-7 EDO DRAM, 1MX16, 70ns, CMOS, PDSO42, LG Semicon Co Ltd MB81V18165A-70PJ vs GM71VS16163CJ-7
KM416V1004AJ-F7 EDO DRAM, 1MX16, 70ns, CMOS, PDSO42, PLASTIC, SOJ-42 Samsung Semiconductor MB81V18165A-70PJ vs KM416V1004AJ-F7
HM51W16165BJ-7 EDO DRAM, 1MX16, 70ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 Hitachi Ltd MB81V18165A-70PJ vs HM51W16165BJ-7
HY51V16164CJC-70 EDO DRAM, 1MX16, 70ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 SK Hynix Inc MB81V18165A-70PJ vs HY51V16164CJC-70
HY51V18164CSLJC-70 EDO DRAM, 1MX16, 70ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 SK Hynix Inc MB81V18165A-70PJ vs HY51V18164CSLJC-70
MSM51V18165F-70JS EDO DRAM, 1MX16, 70ns, CMOS, PDSO42, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-42 OKI Electric Industry Co Ltd MB81V18165A-70PJ vs MSM51V18165F-70JS
MT4LC1M16H5DJ-70 EDO DRAM, 1MX16, 70ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 Micron Technology Inc MB81V18165A-70PJ vs MT4LC1M16H5DJ-70
Part Number Description Manufacturer Compare
MSM51V16165F-50JS EDO DRAM, 1MX16, 50ns, CMOS, PDSO42, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-42 LAPIS Semiconductor Co Ltd MB81V18165A-70PJ vs MSM51V16165F-50JS
IS41C16105C-50KLI Fast Page DRAM, 1MX16, 50ns, CMOS, PDSO42, 0.400 INCH, LEAD FREE, SOJ-42 Integrated Silicon Solution Inc MB81V18165A-70PJ vs IS41C16105C-50KLI
IS41LV16100C-50KI EDO DRAM, 1MX16, 50ns, CMOS, PDSO42, 0.400 INCH, SOJ-42 Integrated Silicon Solution Inc MB81V18165A-70PJ vs IS41LV16100C-50KI
GM71CS16163CJ-7 EDO DRAM, 1MX16, 70ns, CMOS, PDSO42, LG Semicon Co Ltd MB81V18165A-70PJ vs GM71CS16163CJ-7
HM51W18160BJ-6 Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 Hitachi Ltd MB81V18165A-70PJ vs HM51W18160BJ-6
UPD4218165LLE-A60 EDO DRAM, 1MX16, 60ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 NEC Electronics Group MB81V18165A-70PJ vs UPD4218165LLE-A60
HY5118164BSLJC-60 EDO DRAM, 1MX16, 60ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 SK Hynix Inc MB81V18165A-70PJ vs HY5118164BSLJC-60
IBM0118160BJ3-70 Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO42, 0.400 INCH, SOJ-42 IBM MB81V18165A-70PJ vs IBM0118160BJ3-70
MB8118160A-70PJ Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 FUJITSU Semiconductor Limited MB81V18165A-70PJ vs MB8118160A-70PJ
NN5118160AJ-60 Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO42 United Microelectronics Corporation MB81V18165A-70PJ vs NN5118160AJ-60

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MB81V18165A-70PJ by FUJITSU Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MB81V18165A-70PJ by FUJITSU Limited

  • Please alert me when MB81V18165A-70PJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MB81V18165A-70PJ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MB81V18165A-70PJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MB81V18165A-70PJ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MB81V18165A-70PJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MB81V18165A-70PJ by FUJITSU Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: