Part Details for MB81V17805B-60PFTN by FUJITSU Semiconductor Limited
Overview of MB81V17805B-60PFTN by FUJITSU Semiconductor Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB81V17805B-60PFTN
MB81V17805B-60PFTN CAD Models
MB81V17805B-60PFTN Part Data Attributes
|
MB81V17805B-60PFTN
FUJITSU Semiconductor Limited
Buy Now
Datasheet
|
Compare Parts:
MB81V17805B-60PFTN
FUJITSU Semiconductor Limited
2MX8 EDO DRAM, 60ns, PDSO28, 0.400 INCH, PLASTIC, TSOP2-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Part Package Code | TSOP | |
Package Description | TSOP2, TSOP28,.46 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 18.41 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | EDO DRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP28,.46 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 2048 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | NO | |
Standby Current-Max | 0.0005 A | |
Supply Current-Max | 0.11 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for MB81V17805B-60PFTN
This table gives cross-reference parts and alternative options found for MB81V17805B-60PFTN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB81V17805B-60PFTN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HM51W17805LTT-6 | Elpida Memory Inc | Check for Price | EDO DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP2-28 | MB81V17805B-60PFTN vs HM51W17805LTT-6 |
TMS426809AP-60DGC | Texas Instruments | Check for Price | 2MX8 EDO DRAM, 60ns, PDSO28 | MB81V17805B-60PFTN vs TMS426809AP-60DGC |
TMS427809AP-60DGC | Texas Instruments | Check for Price | 2MX8 EDO DRAM, 60ns, PDSO28, 0.400 INCH, PLASTIC, TSOP-28 | MB81V17805B-60PFTN vs TMS427809AP-60DGC |
MSM51V16805D-60TS-K | LAPIS Semiconductor Co Ltd | Check for Price | EDO DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-28 | MB81V17805B-60PFTN vs MSM51V16805D-60TS-K |
HY51V16804BSLT-60 | SK Hynix Inc | Check for Price | EDO DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, TSOP2-28 | MB81V17805B-60PFTN vs HY51V16804BSLT-60 |
GM71VS17803CT-6 | LG Semicon Co Ltd | Check for Price | EDO DRAM, 2MX8, 60ns, CMOS, PDSO28, | MB81V17805B-60PFTN vs GM71VS17803CT-6 |
KM48V2004AT-6 | Samsung Semiconductor | Check for Price | EDO DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP2-28 | MB81V17805B-60PFTN vs KM48V2004AT-6 |
MSM51V17805D-60TS-K | OKI Electric Industry Co Ltd | Check for Price | EDO DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-28 | MB81V17805B-60PFTN vs MSM51V17805D-60TS-K |
MSM51V17805F-60TS-K | LAPIS Semiconductor Co Ltd | Check for Price | EDO DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP2-28 | MB81V17805B-60PFTN vs MSM51V17805F-60TS-K |