Memory
MB81V16165A-60PFTN
Description: EDO DRAM, 1MX16, 60ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44

Overview of MB81V16165A-60PFTN by FUJITSU Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for MB81V16165A-60PFTN by FUJITSU Limited

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 1 54
  • 1 $6.7200
  • 5 $4.3680
  • 13 $3.3600
  • 39 $3.1362
$3.1362 / $6.7200 Buy Now
Quest Components   43
  • 1 $9.0000
  • 2 $6.0000
  • 5 $4.5000
$4.5000 / $9.0000 Buy Now

CAD Models for MB81V16165A-60PFTN by FUJITSU Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MB81V16165A-60PFTN by FUJITSU Limited

MB81V16165A-60PFTN
FUJITSU Limited
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FUJITSU LTD
Part Package Code
TSOP2
Package Description
TSOP2, TSOP44/50,.46,32
Pin Count
50
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE WITH EDO
Access Time-Max
60 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH
I/O Type
COMMON
JESD-30 Code
R-PDSO-G44
JESD-609 Code
e0
Length
20.95 mm
Memory Density
16777216 bit
Memory IC Type
EDO DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
44
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Equivalence Code
TSOP44/50,.46,32
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Refresh Cycles
4096
Seated Height-Max
1.2 mm
Self Refresh
YES
Standby Current-Max
0.0005 A
Supply Current-Max
0.09 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. MB81V16165A-60PFTN
    FUJITSU Limited
    EDO DRAM, 1MX16, 60ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44
    VS

Alternate Parts for MB81V16165A-60PFTN

This table gives cross-reference parts and alternative options found for MB81V16165A-60PFTN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB81V16165A-60PFTN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MB81V16165A-60PFTN EDO DRAM, 1MX16, 60ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 FUJITSU Semiconductor Limited MB81V16165A-60PFTN vs MB81V16165A-60PFTN
HY51V16164BSLTC-60 EDO DRAM, 1MX16, 60ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 SK Hynix Inc MB81V16165A-60PFTN vs HY51V16164BSLTC-60
GM71VS18163CT-6 EDO DRAM, 1MX16, 60ns, CMOS, PDSO42, LG Semicon Co Ltd MB81V16165A-60PFTN vs GM71VS18163CT-6
K4E171612C-TL60 EDO DRAM, 1MX16, 60ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 Samsung Semiconductor MB81V16165A-60PFTN vs K4E171612C-TL60
UPD4216165LG5-A60 EDO DRAM, 1MX16, 60ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 NEC Electronics America Inc MB81V16165A-60PFTN vs UPD4216165LG5-A60
IS45LV16100-60TA EDO DRAM, 1MX16, 60ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 Integrated Silicon Solution Inc MB81V16165A-60PFTN vs IS45LV16100-60TA
MCM516165BVT60R EDO DRAM, 1MX16, 60ns, CMOS, PDSO44, 0.400 INCH, TSOP2-50/44 Motorola Semiconductor Products MB81V16165A-60PFTN vs MCM516165BVT60R
MSM51V18165B-60TS-K EDO DRAM, 1MX16, 60ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-50/44 OKI Electric Industry Co Ltd MB81V16165A-60PFTN vs MSM51V18165B-60TS-K
M5M4V16165BTP-6T EDO DRAM, 1MX16, 60ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 Mitsubishi Electric MB81V16165A-60PFTN vs M5M4V16165BTP-6T
MSM51V18165A-60TS-K EDO DRAM, 1MX16, 60ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-50/44 OKI Electric Industry Co Ltd MB81V16165A-60PFTN vs MSM51V18165A-60TS-K
Part Number Description Manufacturer Compare
GM71V16163CT-8 EDO DRAM, 1MX16, 80ns, CMOS, PDSO44, LG Semicon Co Ltd MB81V16165A-60PFTN vs GM71V16163CT-8
HY51V18164CTC-80 EDO DRAM, 1MX16, 80ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 SK Hynix Inc MB81V16165A-60PFTN vs HY51V18164CTC-80
UPD42S18160LG5-A80 1MX16 FAST PAGE DRAM, 80ns, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 Renesas Electronics Corporation MB81V16165A-60PFTN vs UPD42S18160LG5-A80
HM51W18160LTT-7 Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 Hitachi Ltd MB81V16165A-60PFTN vs HM51W18160LTT-7
MCM518165BVT60R EDO DRAM, 1MX16, 60ns, CMOS, PDSO44, 0.400 INCH, TSOP2-50/44 Motorola Semiconductor Products MB81V16165A-60PFTN vs MCM518165BVT60R
MCM518165BTV70R 1MX16 EDO DRAM, 70ns, PDSO44, 0.400 INCH, TSOP2-50/44 Motorola Mobility LLC MB81V16165A-60PFTN vs MCM518165BTV70R
KM416V1000ATR-8 Fast Page DRAM, 1MX16, 80ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 Samsung Semiconductor MB81V16165A-60PFTN vs KM416V1000ATR-8
TMS426160-70DC 1MX16 FAST PAGE DRAM, 70ns, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP-50/44 Texas Instruments MB81V16165A-60PFTN vs TMS426160-70DC
IS41LV16105B-60TI Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44/50 Integrated Silicon Solution Inc MB81V16165A-60PFTN vs IS41LV16105B-60TI
IBM0116165BT3-60 EDO DRAM, 1MX16, 60ns, CMOS, PDSO44, 0.400 X 0.825 INCH, TSOP2-50/44 IBM MB81V16165A-60PFTN vs IBM0116165BT3-60

Related Parts for MB81V16165A-60PFTN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MB81V16165A-60PFTN by FUJITSU Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MB81V16165A-60PFTN by FUJITSU Limited

Select Manufacturer
Which Manufacturer of MB81V16165A-60PFTN would you like to use for your alert(s)?
  • Please alert me when MB81V16165A-60PFTN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MB81V16165A-60PFTN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MB81V16165A-60PFTN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MB81V16165A-60PFTN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MB81V16165A-60PFTN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MB81V16165A-60PFTN by FUJITSU Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: