Part Details for MB814800A-80PFTN by FUJITSU Semiconductor Limited
Overview of MB814800A-80PFTN by FUJITSU Semiconductor Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for MB814800A-80PFTN
MB814800A-80PFTN CAD Models
MB814800A-80PFTN Part Data Attributes
|
MB814800A-80PFTN
FUJITSU Semiconductor Limited
Buy Now
Datasheet
|
Compare Parts:
MB814800A-80PFTN
FUJITSU Semiconductor Limited
IC,DRAM,FAST PAGE,512KX8,CMOS,TSOP,28PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Package Description | TSOP, TSOP28,.46 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Time-Max | 80 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Memory Density | 4194304 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 8 | |
Number of Terminals | 28 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP28,.46 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Self Refresh | NO | |
Standby Current-Max | 0.001 A | |
Supply Current-Max | 0.094 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for MB814800A-80PFTN
This table gives cross-reference parts and alternative options found for MB814800A-80PFTN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB814800A-80PFTN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT4C8512TG-8 | Fast Page DRAM, 512KX8, 80ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP-28 | Micron Technology Inc | MB814800A-80PFTN vs MT4C8512TG-8 |
TC514800AFT-80 | IC 512K X 8 FAST PAGE DRAM, 80 ns, PDSO28, 0.400 INCH, PLASTIC, TSOP-28, Dynamic RAM | Toshiba America Electronic Components | MB814800A-80PFTN vs TC514800AFT-80 |
KM48C512AT-8 | Fast Page DRAM, 512KX8, 80ns, CMOS, PDSO28, PLASTIC, TSOP2-28 | Samsung Semiconductor | MB814800A-80PFTN vs KM48C512AT-8 |
TMS44800-80DGC | 512KX8 FAST PAGE DRAM, 80ns, PDSO28 | Texas Instruments | MB814800A-80PFTN vs TMS44800-80DGC |
GM71C4800AT-80 | Fast Page DRAM, 512KX8, 80ns, CMOS, PDSO28 | SK Hynix Inc | MB814800A-80PFTN vs GM71C4800AT-80 |
MCM54800AT80 | 512KX8 FAST PAGE DRAM, 80ns, PDSO28, 0.400 INCH, TSOP-28 | Motorola Mobility LLC | MB814800A-80PFTN vs MCM54800AT80 |
MCM54800AT80R2 | 512KX8 FAST PAGE DRAM, 80ns, PDSO28, 0.400 INCH, TSOP-28 | Motorola Mobility LLC | MB814800A-80PFTN vs MCM54800AT80R2 |
MCM54800AT80 | Fast Page DRAM, 512KX8, 80ns, CMOS, PDSO28, 0.400 INCH, TSOP-28 | Motorola Semiconductor Products | MB814800A-80PFTN vs MCM54800AT80 |
MB814800A-80PFTN | Fast Page DRAM, 512KX8, 80ns, CMOS, PDSO28 | FUJITSU Limited | MB814800A-80PFTN vs MB814800A-80PFTN |
KM48C512T-8 | Fast Page DRAM, 512KX8, 80ns, CMOS, PDSO28, PLASTIC, TSOP2-28 | Samsung Semiconductor | MB814800A-80PFTN vs KM48C512T-8 |