Part Details for MB81464-12PSZ by FUJITSU Semiconductor Limited
Overview of MB81464-12PSZ by FUJITSU Semiconductor Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MB81464-12PSZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 221 |
|
RFQ |
Part Details for MB81464-12PSZ
MB81464-12PSZ CAD Models
MB81464-12PSZ Part Data Attributes
|
MB81464-12PSZ
FUJITSU Semiconductor Limited
Buy Now
Datasheet
|
Compare Parts:
MB81464-12PSZ
FUJITSU Semiconductor Limited
Page Mode DRAM, 64KX4, 120ns, NMOS, PZIP20, PLASTIC, ZIP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU SEMICONDUCTOR AMERICA INC | |
Package Description | ZIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | PAGE | |
Access Time-Max | 120 ns | |
Additional Feature | RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH | |
JESD-30 Code | R-PZIP-T20 | |
Length | 25.88 mm | |
Memory Density | 262144 bit | |
Memory IC Type | PAGE MODE DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 256 | |
Seated Height-Max | 8.26 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG | |
Width | 2.85 mm |
Alternate Parts for MB81464-12PSZ
This table gives cross-reference parts and alternative options found for MB81464-12PSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB81464-12PSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD41464L-12 | 64K X 4 PAGE MODE DRAM, 120 ns, PQCC18, PLASTIC, LCC-18 | Renesas Electronics Corporation | MB81464-12PSZ vs UPD41464L-12 |
LH2464-12 | Page Mode DRAM, 64KX4, 120ns, NMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Sharp Corp | MB81464-12PSZ vs LH2464-12 |
MB81464-12PSZ | Page Mode DRAM, 64KX4, 120ns, MOS, PZIP20 | FUJITSU Limited | MB81464-12PSZ vs MB81464-12PSZ |
MB81464-12PV | Memory IC | FUJITSU Limited | MB81464-12PSZ vs MB81464-12PV |
SMJ4464-12JDS | Page Mode DRAM, 64KX4, 120ns, NMOS, CDIP18, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-18 | Rochester Electronics LLC | MB81464-12PSZ vs SMJ4464-12JDS |
MT4067EC-12XT | Page Mode DRAM, 64KX4, 120ns, CMOS, CQCC18, CERAMIC, LCC-18 | Micron Technology Inc | MB81464-12PSZ vs MT4067EC-12XT |
M5M4464AP-12 | Page Mode DRAM, 64KX4, 120ns, NMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Mitsubishi Electric | MB81464-12PSZ vs M5M4464AP-12 |
SMJ4464-12JDL | 64KX4 PAGE MODE DRAM, 120ns, CDIP18, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-18 | Texas Instruments | MB81464-12PSZ vs SMJ4464-12JDL |
HM50464P-12 | Page Mode DRAM, 64KX4, 120ns, NMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Hitachi Ltd | MB81464-12PSZ vs HM50464P-12 |
MB81464-12P | Page Mode DRAM, 64KX4, 120ns, MOS, PDIP18 | FUJITSU Limited | MB81464-12PSZ vs MB81464-12P |