Memory
MB814405C-70PJN
Description: EDO DRAM, 1MX4, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20

Overview of MB814405C-70PJN by FUJITSU Semiconductor Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MB814405C-70PJN by FUJITSU Semiconductor Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MB814405C-70PJN by FUJITSU Semiconductor Limited

MB814405C-70PJN
FUJITSU Semiconductor Limited
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FUJITSU SEMICONDUCTOR AMERICA INC
Part Package Code
SOJ
Package Description
SOJ,
Pin Count
20
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE WITH EDO
Access Time-Max
70 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH
JESD-30 Code
R-PDSO-J20
Length
17.15 mm
Memory Density
4194304 bit
Memory IC Type
EDO DRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
20
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX4
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Refresh Cycles
1024
Seated Height-Max
3.55 mm
Self Refresh
YES
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. MB814405C-70PJN
    FUJITSU Semiconductor Limited
    EDO DRAM, 1MX4, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20
    VS

Alternate Parts for MB814405C-70PJN

This table gives cross-reference parts and alternative options found for MB814405C-70PJN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB814405C-70PJN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GM71C4403ELJ-70 EDO DRAM, 1MX4, 70ns, CMOS, PDSO20, LG Semicon Co Ltd MB814405C-70PJN vs GM71C4403ELJ-70
MB814405D-70LPJN EDO DRAM, 1MX4, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 FUJITSU Semiconductor Limited MB814405C-70PJN vs MB814405D-70LPJN
KM44C1004CZ-7 EDO DRAM, 1MX4, 70ns, CMOS, PZIP20, 0.400 INCH, PLASTIC, ZIP-20 Samsung Semiconductor MB814405C-70PJN vs KM44C1004CZ-7
GM71C4403ELJ-70 EDO DRAM, 1MX4, 70ns, CMOS, PDSO20 SK Hynix Inc MB814405C-70PJN vs GM71C4403ELJ-70
MT4C4007JDJ-7S EDO DRAM, 1MX4, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 Micron Technology Inc MB814405C-70PJN vs MT4C4007JDJ-7S
HY514404ALJ-70 EDO DRAM, 1MX4, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 SK Hynix Inc MB814405C-70PJN vs HY514404ALJ-70
IBM014405MJ1-70 EDO DRAM, 1MX4, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 IBM MB814405C-70PJN vs IBM014405MJ1-70
IBM014405J1-70 EDO DRAM, 1MX4, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 IBM MB814405C-70PJN vs IBM014405J1-70
NN514405BRR-70 EDO DRAM, 1MX4, 70ns, CMOS, PDSO20 United Microelectronics Corporation MB814405C-70PJN vs NN514405BRR-70
KM44C1004CSLJ-7 EDO DRAM, 1MX4, 70ns, CMOS, PDSO20, PLASTIC, SOJ-20 Samsung Semiconductor MB814405C-70PJN vs KM44C1004CSLJ-7
Part Number Description Manufacturer Compare
NN514405LRR-70 EDO DRAM, 1MX4, 70ns, CMOS, PDSO20 United Microelectronics Corporation MB814405C-70PJN vs NN514405LRR-70
KM44C1005CLT-7 EDO DRAM, 1MX4, 70ns, CMOS, PDSO24, 0.400 INCH, PLASTIC, TSOP2-28/24 Samsung Semiconductor MB814405C-70PJN vs KM44C1005CLT-7
KM44C1004DT-7 EDO DRAM, 1MX4, 70ns, CMOS, PDSO20, 0.300 INCH, TSOP2-26/20 Samsung Semiconductor MB814405C-70PJN vs KM44C1004DT-7
KM44C1004CZ-7 EDO DRAM, 1MX4, 70ns, CMOS, PZIP20, 0.400 INCH, PLASTIC, ZIP-20 Samsung Semiconductor MB814405C-70PJN vs KM44C1004CZ-7
KM44C1004DT-L7 EDO DRAM, 1MX4, 70ns, CMOS, PDSO20, 0.300 INCH, TSOP2-26/20 Samsung Semiconductor MB814405C-70PJN vs KM44C1004DT-L7
MB814405D-70LPJN EDO DRAM, 1MX4, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 FUJITSU Semiconductor Limited MB814405C-70PJN vs MB814405D-70LPJN
NN514405LTT-70 EDO DRAM, 1MX4, 70ns, CMOS, PDSO20 United Microelectronics Corporation MB814405C-70PJN vs NN514405LTT-70
KM44C1004CJ-7 EDO DRAM, 1MX4, 70ns, CMOS, PDSO24, 0.300 INCH, SOJ-24 Samsung Semiconductor MB814405C-70PJN vs KM44C1004CJ-7
TMS44409-70DGA 1MX4 EDO DRAM, 70ns, PDSO20, PLASTIC, SOP-26/20 Texas Instruments MB814405C-70PJN vs TMS44409-70DGA
GM71C4403ELJ-70 EDO DRAM, 1MX4, 70ns, CMOS, PDSO20, LG Semicon Co Ltd MB814405C-70PJN vs GM71C4403ELJ-70

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MB814405C-70PJN by FUJITSU Semiconductor Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MB814405C-70PJN by FUJITSU Semiconductor Limited

Select Manufacturer
Which Manufacturer of MB814405C-70PJN would you like to use for your alert(s)?
  • Please alert me when MB814405C-70PJN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MB814405C-70PJN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MB814405C-70PJN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MB814405C-70PJN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MB814405C-70PJN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MB814405C-70PJN by FUJITSU Semiconductor Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: