MB814400A-70LPFTR
Description: Fast Page DRAM, 1MX4, 70ns, CMOS, PDSO20

Overview of MB814400A-70LPFTR by FUJITSU Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for MB814400A-70LPFTR by FUJITSU Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MB814400A-70LPFTR by FUJITSU Limited

MB814400A-70LPFTR
FUJITSU Limited
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FUJITSU LTD
Package Description
TSSOP, TSSOP20/26,.36
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Time-Max
70 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e0
Memory Density
4194304 bit
Memory IC Type
FAST PAGE DRAM
Memory Width
4
Number of Terminals
20
Number of Words
1048576 words
Number of Words Code
1000000
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX4
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP20/26,.36
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Refresh Cycles
1024
Reverse Pinout
YES
Self Refresh
NO
Standby Current-Max
0.0002 A
Supply Current-Max
0.1 mA
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Want to compare parts?
  1. MB814400A-70LPFTR
    FUJITSU Limited
    Fast Page DRAM, 1MX4, 70ns, CMOS, PDSO20
    VS

Alternate Parts for MB814400A-70LPFTR

This table gives cross-reference parts and alternative options found for MB814400A-70LPFTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB814400A-70LPFTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GM71C4400CLR-70 Fast Page DRAM, 1MX4, 70ns, CMOS, PDSO20, LG Semicon Co Ltd MB814400A-70LPFTR vs GM71C4400CLR-70
MB814400A-70LPFTR IC,DRAM,FAST PAGE,1MX4,CMOS,TSSOP,20PIN,PLASTIC FUJITSU Semiconductor Limited MB814400A-70LPFTR vs MB814400A-70LPFTR
MSM514400BL-70TS-L Fast Page DRAM, 1MX4, 70ns, CMOS, PDSO20 LAPIS Semiconductor Co Ltd MB814400A-70LPFTR vs MSM514400BL-70TS-L
GM71C4400BLR-70 Fast Page DRAM, 1MX4, 70ns, CMOS, PDSO20, LG Semicon Co Ltd MB814400A-70LPFTR vs GM71C4400BLR-70
GM71C4400ELR-70 Fast Page DRAM, 1MX4, 70ns, CMOS, PDSO20, LG Semicon Co Ltd MB814400A-70LPFTR vs GM71C4400ELR-70
Part Number Description Manufacturer Compare
HM514400BLT-7 Fast Page DRAM, 1MX4, 70ns, CMOS, PDSO20, PLASTIC, TSOP1-20 Hitachi Ltd MB814400A-70LPFTR vs HM514400BLT-7
M5M44400BRT-7ST Fast Page DRAM, 1MX4, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20 Mitsubishi Electric MB814400A-70LPFTR vs M5M44400BRT-7ST
UPD424400LB-70 Fast Page DRAM, 1MX4, 70ns, CMOS, PDSO20, PLASTIC, SOJ-26/20 NEC Electronics America Inc MB814400A-70LPFTR vs UPD424400LB-70
NN514400BTT-70 Fast Page DRAM, 1MX4, 70ns, CMOS, PDSO20 United Microelectronics Corporation MB814400A-70LPFTR vs NN514400BTT-70
MT4C4001JRG-7ITTR Fast Page DRAM, 1MX4, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, REVERSE, TSOP-26/20 Micron Technology Inc MB814400A-70LPFTR vs MT4C4001JRG-7ITTR
KM44C1000ATR-7 Fast Page DRAM, 1MX4, 70ns, CMOS, PDSO20, PLASTIC, REVERSE, TSOP2-20 Samsung Semiconductor MB814400A-70LPFTR vs KM44C1000ATR-7
KM44C1010BVR-7 Fast Page DRAM, 1MX4, 70ns, CMOS, PDSO20, PLASTIC, REVERSE, TSOP1-24/20 Samsung Semiconductor MB814400A-70LPFTR vs KM44C1010BVR-7
M5M44500BJ-7T Fast Page DRAM, 1MX4, 70ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 Mitsubishi Electric MB814400A-70LPFTR vs M5M44500BJ-7T
KM44C1000AT-7 Fast Page DRAM, 1MX4, 70ns, CMOS, PDSO20, PLASTIC, TSOP2-20 Samsung Semiconductor MB814400A-70LPFTR vs KM44C1000AT-7
M5M44410AWJ-7T Fast Page DRAM, 1MX4, 70ns, CMOS, PDSO20, 0.350 INCH, PLASTIC, SOJ-26/20 Mitsubishi Electric MB814400A-70LPFTR vs M5M44410AWJ-7T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MB814400A-70LPFTR by FUJITSU Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MB814400A-70LPFTR by FUJITSU Limited

Select Manufacturer
Which Manufacturer of MB814400A-70LPFTR would you like to use for your alert(s)?
  • Please alert me when MB814400A-70LPFTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MB814400A-70LPFTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MB814400A-70LPFTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MB814400A-70LPFTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MB814400A-70LPFTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MB814400A-70LPFTR by FUJITSU Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: