Memory
MB814260-60PFTR
Description: Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, REVERSE, PLASTIC, TSOP2-44/40

Overview of MB814260-60PFTR by FUJITSU Semiconductor Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Security and Surveillance Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Entertainment and Gaming

CAD Models for MB814260-60PFTR by FUJITSU Semiconductor Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MB814260-60PFTR by FUJITSU Semiconductor Limited

MB814260-60PFTR
FUJITSU Semiconductor Limited
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FUJITSU SEMICONDUCTOR AMERICA INC
Part Package Code
TSOP2
Package Description
TSOP2-R,
Pin Count
44
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
60 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
JESD-30 Code
R-PDSO-G40
Length
18.41 mm
Memory Density
4194304 bit
Memory IC Type
FAST PAGE DRAM
Number of Functions
1
Number of Ports
1
Number of Terminals
40
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2-R
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Refresh Cycles
512
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. MB814260-60PFTR
    FUJITSU Semiconductor Limited
    Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, REVERSE, PLASTIC, TSOP2-44/40
    VS

Alternate Parts for MB814260-60PFTR

This table gives cross-reference parts and alternative options found for MB814260-60PFTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB814260-60PFTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MB814260S-60LPFTR Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, REVERSE, PLASTIC, TSOP2-44/40 FUJITSU Semiconductor Limited MB814260-60PFTR vs MB814260S-60LPFTR
HY514260BSLRC-60 Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, REVERSE, TSOP2-44/40 SK Hynix Inc MB814260-60PFTR vs HY514260BSLRC-60
HY514370SLRC-60 Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, REVERSE, TSOP2-44/40 SK Hynix Inc MB814260-60PFTR vs HY514370SLRC-60
HY514460RC-60 Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, REVERSE, TSOP2-44/40 SK Hynix Inc MB814260-60PFTR vs HY514460RC-60
HY514170BLRC-60 Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, REVERSE, TSOP2-44/40 SK Hynix Inc MB814260-60PFTR vs HY514170BLRC-60
HY514170BSLRC-60 Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, REVERSE, TSOP2-44/40 SK Hynix Inc MB814260-60PFTR vs HY514170BSLRC-60
HY514170RC-60 Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, REVERSE, TSOP2-44/40 SK Hynix Inc MB814260-60PFTR vs HY514170RC-60
KM416C256BTR-6 Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, PLASTIC, REVERSE, TSOP2-44/40 Samsung Semiconductor MB814260-60PFTR vs KM416C256BTR-6
HY514260BRC-60 Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, REVERSE, TSOP2-44/40 SK Hynix Inc MB814260-60PFTR vs HY514260BRC-60
KM416C157BTR-6 Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, PLASTIC, REVERSE, TSOP2-40 Samsung Semiconductor MB814260-60PFTR vs KM416C157BTR-6
Part Number Description Manufacturer Compare
HM51S4270DTT-6 Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 Hitachi Ltd MB814260-60PFTR vs HM51S4270DTT-6
MT4C16257DJ-6 Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Micron Technology Inc MB814260-60PFTR vs MT4C16257DJ-6
MT4C16258TG-6 Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP-44/40 Micron Technology Inc MB814260-60PFTR vs MT4C16258TG-6
MT4C16257DJ-6L Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Micron Technology Inc MB814260-60PFTR vs MT4C16257DJ-6L
HY514460TC-60 Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, TSOP2-44/40 SK Hynix Inc MB814260-60PFTR vs HY514460TC-60
HM51S4260CLJ-6 Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Hitachi Ltd MB814260-60PFTR vs HM51S4260CLJ-6
HM51S4260CLJ-6R Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Hitachi Ltd MB814260-60PFTR vs HM51S4260CLJ-6R
HM514260DJ-6 Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Hitachi Ltd MB814260-60PFTR vs HM514260DJ-6
MT4C16261TG-6TR Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP-40 Micron Technology Inc MB814260-60PFTR vs MT4C16261TG-6TR
TMS44165-60DZ 256KX16 FAST PAGE DRAM, 60ns, PDSO40 Texas Instruments MB814260-60PFTR vs TMS44165-60DZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MB814260-60PFTR by FUJITSU Semiconductor Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MB814260-60PFTR by FUJITSU Semiconductor Limited

Select Manufacturer
Which Manufacturer of MB814260-60PFTR would you like to use for your alert(s)?
  • Please alert me when MB814260-60PFTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MB814260-60PFTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MB814260-60PFTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MB814260-60PFTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MB814260-60PFTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MB814260-60PFTR by FUJITSU Semiconductor Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: