Memory
MB814101-12LP
Description: Nibble Mode DRAM, 4MX1, 120ns, CMOS, PDIP18

Overview of MB814101-12LP by FUJITSU Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
EV1HMC7912LP5 Analog Devices EVALUATION PCB ASSEMBLY
HMC512LP5E Analog Devices VCO w/ Fo/2 & Div/4 , 9.6 - 10
110227-HMC512LP5 Analog Devices HMC512LP5 Evaluation PCB

CAD Models for MB814101-12LP by FUJITSU Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MB814101-12LP by FUJITSU Limited

MB814101-12LP
FUJITSU Limited
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FUJITSU LTD
Part Package Code
DIP
Package Description
DIP, DIP18,.3
Pin Count
18
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Time-Max
120 ns
I/O Type
SEPARATE
JESD-30 Code
R-PDIP-T18
JESD-609 Code
e0
Memory Density
4194304 bit
Memory IC Type
NIBBLE MODE DRAM
Memory Width
1
Number of Terminals
18
Number of Words
4194304 words
Number of Words Code
4000000
Organization
4MX1
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP18,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Refresh Cycles
1024
Standby Current-Max
0.0002 A
Supply Current-Max
0.055 mA
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. MB814101-12LP
    FUJITSU Limited
    Nibble Mode DRAM, 4MX1, 120ns, CMOS, PDIP18
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MB814101-12LP by FUJITSU Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MB814101-12LP by FUJITSU Limited

Select Manufacturer
Which Manufacturer of MB814101-12LP would you like to use for your alert(s)?
  • Please alert me when MB814101-12LP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MB814101-12LP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MB814101-12LP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MB814101-12LP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MB814101-12LP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MB814101-12LP by FUJITSU Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: