Memory
MB814100A-80PFTR
Description: Fast Page DRAM, 4MX1, 80ns, CMOS, PDSO20, PLASTIC, REVERSE, FP-26/20

Overview of MB814100A-80PFTR by FUJITSU Semiconductor Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for MB814100A-80PFTR by FUJITSU Semiconductor Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MB814100A-80PFTR by FUJITSU Semiconductor Limited

MB814100A-80PFTR
FUJITSU Semiconductor Limited
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FUJITSU SEMICONDUCTOR AMERICA INC
Part Package Code
TSOP
Package Description
TSOP2-R,
Pin Count
20
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
80 ns
Additional Feature
RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH
JESD-30 Code
R-PDSO-G20
Length
17.14 mm
Memory Density
4194304 bit
Memory IC Type
FAST PAGE DRAM
Memory Width
1
Number of Functions
1
Number of Ports
1
Number of Terminals
20
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4MX1
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2-R
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Refresh Cycles
1024
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. MB814100A-80PFTR
    FUJITSU Semiconductor Limited
    Fast Page DRAM, 4MX1, 80ns, CMOS, PDSO20, PLASTIC, REVERSE, FP-26/20
    VS

Alternate Parts for MB814100A-80PFTR

This table gives cross-reference parts and alternative options found for MB814100A-80PFTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB814100A-80PFTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HM514100BRR-8 Fast Page DRAM, 4MX1, 80ns, CMOS, PDSO20, PLASTIC, REVERSE, TSOP2-20 Hitachi Ltd MB814100A-80PFTR vs HM514100BRR-8
MN424100ATTR-08 Fast Page DRAM, 4MX1, 80ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP-26/20 Panasonic Electronic Components MB814100A-80PFTR vs MN424100ATTR-08
MN414100ATTR-08 Fast Page DRAM, 4MX1, 80ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP-26/20 Panasonic Electronic Components MB814100A-80PFTR vs MN414100ATTR-08
MT4C1004JRG-8IT Fast Page DRAM, 4MX1, 80ns, CMOS, PDSO20, 0.300 INCH, REVERSE, TSOP-26/20 Micron Technology Inc MB814100A-80PFTR vs MT4C1004JRG-8IT
MB814100A-80LPFTR Fast Page DRAM, 4MX1, 80ns, CMOS, PDSO20, 0.300 INCH, REVERSE, PLASTIC, TSOP2-26/20 FUJITSU Semiconductor Limited MB814100A-80PFTR vs MB814100A-80LPFTR
M5M44100ART-8L Fast Page DRAM, 4MX1, 80ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20 Mitsubishi Electric MB814100A-80PFTR vs M5M44100ART-8L
TMS44100-80DGB 4MX1 FAST PAGE DRAM, 80ns, PDSO20, PLASTIC, REVERSE, TSOP-26/20 Texas Instruments MB814100A-80PFTR vs TMS44100-80DGB
M5M44100ART-8 Fast Page DRAM, 4MX1, 80ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20 Mitsubishi Electric MB814100A-80PFTR vs M5M44100ART-8
M5M44100BRT-8S Fast Page DRAM, 4MX1, 80ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20 Mitsubishi Electric MB814100A-80PFTR vs M5M44100BRT-8S
MT4C1004JRG-8 Fast Page DRAM, 4MX1, 80ns, CMOS, PDSO20, 0.300 INCH, REVERSE, TSOP-26/20 Micron Technology Inc MB814100A-80PFTR vs MT4C1004JRG-8
Part Number Description Manufacturer Compare
HM514100BTT-6 Fast Page DRAM, 4MX1, 60ns, CMOS, PDSO20, PLASTIC, TSOP2-20 Hitachi Ltd MB814100A-80PFTR vs HM514100BTT-6
KM41C4000CTR-7 Fast Page DRAM, 4MX1, 70ns, CMOS, PDSO20, PLASTIC, REVERSE, TSOP2-20 Samsung Semiconductor MB814100A-80PFTR vs KM41C4000CTR-7
NN514100LTT-70 Fast Page DRAM, 4MX1, 70ns, CMOS, PDSO20 United Microelectronics Corporation MB814100A-80PFTR vs NN514100LTT-70
MT4C1004JRG-7LTR Fast Page DRAM, 4MX1, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, REVERSE, TSOP-26/20 Micron Technology Inc MB814100A-80PFTR vs MT4C1004JRG-7LTR
M5M44100BTP-6 Fast Page DRAM, 4MX1, 60ns, CMOS, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-26/20 Mitsubishi Electric MB814100A-80PFTR vs M5M44100BTP-6
UPD424100GS-70L Fast Page DRAM, 4MX1, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20 NEC Electronics America Inc MB814100A-80PFTR vs UPD424100GS-70L
KM41C4000BLV-8 Fast Page DRAM, 4MX1, 80ns, CMOS, PDSO20, PLASTIC, TSOP1-24/20 Samsung Semiconductor MB814100A-80PFTR vs KM41C4000BLV-8
KM41V4000BLT-10 Fast Page DRAM, 4MX1, 100ns, CMOS, PDSO20, PLASTIC, TSOP2-26/20 Samsung Semiconductor MB814100A-80PFTR vs KM41V4000BLT-10
TMS46100P-70DGA 4MX1 FAST PAGE DRAM, 70ns, PDSO20, PLASTIC, TSOP-26/20 Texas Instruments MB814100A-80PFTR vs TMS46100P-70DGA
M5M44100BTP-8ST Fast Page DRAM, 4MX1, 80ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20 Mitsubishi Electric MB814100A-80PFTR vs M5M44100BTP-8ST

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MB814100A-80PFTR by FUJITSU Semiconductor Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MB814100A-80PFTR by FUJITSU Semiconductor Limited

Select Manufacturer
Which Manufacturer of MB814100A-80PFTR would you like to use for your alert(s)?
  • Please alert me when MB814100A-80PFTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MB814100A-80PFTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MB814100A-80PFTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MB814100A-80PFTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MB814100A-80PFTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MB814100A-80PFTR by FUJITSU Semiconductor Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: