Part Details for MB8117400A-80PFTR by FUJITSU Semiconductor Limited
Overview of MB8117400A-80PFTR by FUJITSU Semiconductor Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB8117400A-80PFTR
MB8117400A-80PFTR CAD Models
MB8117400A-80PFTR Part Data Attributes
|
MB8117400A-80PFTR
FUJITSU Semiconductor Limited
Buy Now
Datasheet
|
Compare Parts:
MB8117400A-80PFTR
FUJITSU Semiconductor Limited
Fast Page DRAM, 4MX4, 80ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU SEMICONDUCTOR AMERICA INC | |
Package Description | TSOP2, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 80 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
JESD-30 Code | R-PDSO-G24 | |
Length | 17.14 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 2048 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MB8117400A-80PFTR
This table gives cross-reference parts and alternative options found for MB8117400A-80PFTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB8117400A-80PFTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS416400-80DGB | IC 4M X 4 FAST PAGE DRAM, 80 ns, PDSO24, PLASTIC, REVERSE, TSOP-26/24, Dynamic RAM | Texas Instruments | MB8117400A-80PFTR vs TMS416400-80DGB |
IBM0116400MT1-80 | Fast Page DRAM, 4MX4, 80ns, CMOS, PDSO24, 0.300 X 0.675 INCH, TSOP-26/24 | IBM | MB8117400A-80PFTR vs IBM0116400MT1-80 |
KM44C4110ASR-8 | Fast Page DRAM, 4MX4, 80ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, REVERSE, TSOP2-26/24 | Samsung Semiconductor | MB8117400A-80PFTR vs KM44C4110ASR-8 |
KM44C4100ALLS-8 | Fast Page DRAM, 4MX4, 80ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-24 | Samsung Semiconductor | MB8117400A-80PFTR vs KM44C4100ALLS-8 |
UPD4217400G3-80-7JD | Fast Page DRAM, 4MX4, 80ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 | NEC Electronics Group | MB8117400A-80PFTR vs UPD4217400G3-80-7JD |
UPD42S16400G3-80-7JD | Fast Page DRAM, 4MX4, 80ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 | NEC Electronics Group | MB8117400A-80PFTR vs UPD42S16400G3-80-7JD |
MSM5116400A-80TS-K | Fast Page DRAM, 4MX4, 80ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 | OKI Electric Industry Co Ltd | MB8117400A-80PFTR vs MSM5116400A-80TS-K |
MB8117400A-80PFTN | Fast Page DRAM, 4MX4, 80ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 | FUJITSU Semiconductor Limited | MB8117400A-80PFTR vs MB8117400A-80PFTN |
MSM5117400A-80TS-L | Fast Page DRAM, 4MX4, 80ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 | OKI Electric Industry Co Ltd | MB8117400A-80PFTR vs MSM5117400A-80TS-L |
HM5116400ALRS-8 | Fast Page DRAM, 4MX4, 80ns, CMOS, PDSO24, PLASTIC, REVERSE, TSOP2-26/24 | Hitachi Ltd | MB8117400A-80PFTR vs HM5116400ALRS-8 |