Memory
MB81164442A-67FN
Description: Synchronous DRAM, 16MX4, 9ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54

Overview of MB81164442A-67FN by FUJITSU Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
P87LPC767FN Rochester Electronics LLC P87LPC767 - 80C51, 8-Bit Microcontroller

CAD Models for MB81164442A-67FN by FUJITSU Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MB81164442A-67FN by FUJITSU Limited

MB81164442A-67FN
FUJITSU Limited
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FUJITSU LTD
Part Package Code
TSOP2
Package Description
TSOP2, TSOP54,.46,32
Pin Count
54
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
9 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
66 MHz
I/O Type
COMMON
Interleaved Burst Length
2,4,8
JESD-30 Code
R-PDSO-G54
JESD-609 Code
e0
Length
22.22 mm
Memory Density
67108864 bit
Memory IC Type
SYNCHRONOUS DRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
54
Number of Words
16777216 words
Number of Words Code
16000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
16MX4
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Equivalence Code
TSOP54,.46,32
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Refresh Cycles
4096
Seated Height-Max
1.2 mm
Self Refresh
YES
Sequential Burst Length
1,2,4,8,FP
Standby Current-Max
0.002 A
Supply Current-Max
0.15 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. MB81164442A-67FN
    FUJITSU Limited
    Synchronous DRAM, 16MX4, 9ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54
    VS

Alternate Parts for MB81164442A-67FN

This table gives cross-reference parts and alternative options found for MB81164442A-67FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB81164442A-67FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MB81164442A-67LFN Synchronous DRAM, 16MX4, 9ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 FUJITSU Limited MB81164442A-67FN vs MB81164442A-67LFN
MD56V62400H-15TA Synchronous DRAM, 16MX4, 9ns, CMOS, PDSO54, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-54 LAPIS Semiconductor Co Ltd MB81164442A-67FN vs MD56V62400H-15TA
HY57V644020TC-12 Synchronous DRAM, 16MX4, 9ns, CMOS, PDSO54, 0.400 INCH, 0.80 MM PITCH, TSOP2-54 SK Hynix Inc MB81164442A-67FN vs HY57V644020TC-12
MB81164442E-67FN Synchronous DRAM, 16MX4, 9ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 FUJITSU Limited MB81164442A-67FN vs MB81164442E-67FN
MD56V62400-10TA Synchronous DRAM, 16MX4, 9ns, CMOS, PDSO54, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-54 LAPIS Semiconductor Co Ltd MB81164442A-67FN vs MD56V62400-10TA
HY57V654020TC-12 Synchronous DRAM, 16MX4, 9ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 SK Hynix Inc MB81164442A-67FN vs HY57V654020TC-12
MB81164442A-67LFN Synchronous DRAM, 16MX4, 60ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 FUJITSU Semiconductor Limited MB81164442A-67FN vs MB81164442A-67LFN
HY57V654020LTC-12 Synchronous DRAM, 16MX4, 9ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 SK Hynix Inc MB81164442A-67FN vs HY57V654020LTC-12
IBM0364404CT3A-10 Synchronous DRAM, 16MX4, 9ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 IBM MB81164442A-67FN vs IBM0364404CT3A-10
MD56V62400H-15TA Synchronous DRAM, 16MX4, 9ns, CMOS, PDSO54, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-54 OKI Electric Industry Co Ltd MB81164442A-67FN vs MD56V62400H-15TA
Part Number Description Manufacturer Compare
HY57V654020TC-12 Synchronous DRAM, 16MX4, 9ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 SK Hynix Inc MB81164442A-67FN vs HY57V654020TC-12
MB81164442E-67FN Synchronous DRAM, 16MX4, 9ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 FUJITSU Limited MB81164442A-67FN vs MB81164442E-67FN
MB81164442A-67LFN Synchronous DRAM, 16MX4, 60ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 FUJITSU Semiconductor Limited MB81164442A-67FN vs MB81164442A-67LFN
MB81164442A-67LFN Synchronous DRAM, 16MX4, 9ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 FUJITSU Limited MB81164442A-67FN vs MB81164442A-67LFN
HY57V654020LTC-12 Synchronous DRAM, 16MX4, 9ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 SK Hynix Inc MB81164442A-67FN vs HY57V654020LTC-12
IBM0364404CT3B-10 Synchronous DRAM, 16MX4, 9ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 IBM MB81164442A-67FN vs IBM0364404CT3B-10
MD56V62400H-15TA Synchronous DRAM, 16MX4, 9ns, CMOS, PDSO54, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-54 LAPIS Semiconductor Co Ltd MB81164442A-67FN vs MD56V62400H-15TA
MD56V62400-10TA Synchronous DRAM, 16MX4, 9ns, CMOS, PDSO54, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-54 LAPIS Semiconductor Co Ltd MB81164442A-67FN vs MD56V62400-10TA
MB81164442A-67FN Synchronous DRAM, 16MX4, 60ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 FUJITSU Semiconductor Limited MB81164442A-67FN vs MB81164442A-67FN
IBM0364404CT3A-10 Synchronous DRAM, 16MX4, 9ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 IBM MB81164442A-67FN vs IBM0364404CT3A-10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MB81164442A-67FN by FUJITSU Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MB81164442A-67FN by FUJITSU Limited

  • Please alert me when MB81164442A-67FN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MB81164442A-67FN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MB81164442A-67FN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MB81164442A-67FN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MB81164442A-67FN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MB81164442A-67FN by FUJITSU Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: