Part Details for MB811643242A-84LFN by FUJITSU Semiconductor Limited
Overview of MB811643242A-84LFN by FUJITSU Semiconductor Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB811643242A-84LFN
MB811643242A-84LFN CAD Models
MB811643242A-84LFN Part Data Attributes
|
MB811643242A-84LFN
FUJITSU Semiconductor Limited
Buy Now
Datasheet
|
Compare Parts:
MB811643242A-84LFN
FUJITSU Semiconductor Limited
Synchronous DRAM, 2MX32, 56ns, CMOS, PDSO86, 0.400 INCH, PLASTIC, TSOP2-86
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU SEMICONDUCTOR AMERICA INC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, | |
Pin Count | 86 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 56 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PDSO-G86 | |
Length | 22.22 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 86 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for MB811643242A-84LFN
This table gives cross-reference parts and alternative options found for MB811643242A-84LFN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB811643242A-84LFN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB811643242A-100FN | Synchronous DRAM, 2MX32, 54ns, CMOS, PDSO86, 0.400 INCH, PLASTIC, TSOP2-86 | FUJITSU Semiconductor Limited | MB811643242A-84LFN vs MB811643242A-100FN |
MB811643242A-100LFN | Synchronous DRAM, 2MX32, 8.5ns, CMOS, PDSO86, 0.400 INCH, PLASTIC, TSOP2-86 | FUJITSU Limited | MB811643242A-84LFN vs MB811643242A-100LFN |
MB811643242A-84FN | Synchronous DRAM, 2MX32, 56ns, CMOS, PDSO86, 0.400 INCH, PLASTIC, TSOP2-86 | FUJITSU Semiconductor Limited | MB811643242A-84LFN vs MB811643242A-84FN |
MB811643242A-84LFN | Synchronous DRAM, 2MX32, 8.5ns, CMOS, PDSO86, 0.400 INCH, PLASTIC, TSOP2-86 | FUJITSU Limited | MB811643242A-84LFN vs MB811643242A-84LFN |
MB811643242A-100FN | Synchronous DRAM, 2MX32, 8.5ns, CMOS, PDSO86, 0.400 INCH, PLASTIC, TSOP2-86 | FUJITSU Limited | MB811643242A-84LFN vs MB811643242A-100FN |