MB811001-10C
Description: IC,DRAM,NIBBLE MODE,1MX1,MOS,DIP,18PIN,CERAMIC

Overview of MB811001-10C by FUJITSU Semiconductor Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for MB811001-10C by FUJITSU Semiconductor Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MB811001-10C by FUJITSU Semiconductor Limited

MB811001-10C
FUJITSU Semiconductor Limited
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FUJITSU LTD
Package Description
DIP, DIP18,.3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Time-Max
100 ns
I/O Type
SEPARATE
JESD-30 Code
R-XDIP-T18
JESD-609 Code
e0
Memory Density
1048576 bit
Memory IC Type
NIBBLE MODE DRAM
Memory Width
1
Number of Terminals
18
Number of Words
1048576 words
Number of Words Code
1000000
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX1
Output Characteristics
3-STATE
Package Body Material
CERAMIC
Package Code
DIP
Package Equivalence Code
DIP18,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Refresh Cycles
512
Supply Current-Max
0.12 mA
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
MOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. MB811001-10C
    FUJITSU Semiconductor Limited
    IC,DRAM,NIBBLE MODE,1MX1,MOS,DIP,18PIN,CERAMIC
    VS

Alternate Parts for MB811001-10C

This table gives cross-reference parts and alternative options found for MB811001-10C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB811001-10C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSM511000A-80RS Fast Page DRAM, 1MX1, 80ns, CMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 OKI Electric Industry Co Ltd MB811001-10C vs MSM511000A-80RS
MT4C1024-8IT Fast Page DRAM, 1MX1, 80ns, CMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 Micron Technology Inc MB811001-10C vs MT4C1024-8IT
MDM11000TMB-12 Fast Page DRAM, 1MX1, 120ns, CMOS, CDIP18 Mosaic Semiconductor Inc MB811001-10C vs MDM11000TMB-12
TMS4C1027-10N 1MX1 STATIC COLUMN DRAM, 100ns, PDIP18 Texas Instruments MB811001-10C vs TMS4C1027-10N
JM38510/24904BVX Fast Page DRAM, 1MX1, 150ns, CMOS, CDIP18, 0.400 INCH, CERAMIC, DIP-18 Cypress Semiconductor MB811001-10C vs JM38510/24904BVX
M5M41000AP-12 Fast Page DRAM, 1MX1, 120ns, CMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 Mitsubishi Electric MB811001-10C vs M5M41000AP-12
MCM51L1000AP80 1MX1 FAST PAGE DRAM, 80ns, PDIP18, 0.300 INCH, PLASTIC, DIP-18 Motorola Mobility LLC MB811001-10C vs MCM51L1000AP80
TC511000APL-80 IC 1M X 1 FAST PAGE DRAM, 80 ns, PDIP18, 0.300 INCH, PLASTIC, DIP-18, Dynamic RAM Toshiba America Electronic Components MB811001-10C vs TC511000APL-80
V53C100HP45L Fast Page DRAM, 1MX1, 45ns, CMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 Mosel Vitelic Corporation MB811001-10C vs V53C100HP45L
GM71C1000-80 Fast Page DRAM, 1MX1, 80ns, CMOS, PDIP18, Goldstar Electron Co Ltd MB811001-10C vs GM71C1000-80

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MB811001-10C by FUJITSU Semiconductor Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MB811001-10C by FUJITSU Semiconductor Limited

Select Manufacturer
Which Manufacturer of MB811001-10C would you like to use for your alert(s)?
  • Please alert me when MB811001-10C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MB811001-10C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MB811001-10C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MB811001-10C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MB811001-10C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MB811001-10C by FUJITSU Semiconductor Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: