MB810ACF
Description: IC,LOGIC GATE,2 4-INPUT OR/NOR,ECL,FP,16PIN,CERAMIC

Overview of MB810ACF by FUJITSU Semiconductor Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for MB810ACF by FUJITSU Semiconductor Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MB810ACF by FUJITSU Semiconductor Limited

MB810ACF
FUJITSU Semiconductor Limited
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
FUJITSU LTD
Package Description
DFP, FL16,.3
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
JESD-30 Code
R-XDFP-F16
JESD-609 Code
e0
Logic IC Type
OR/NOR GATE
Number of Functions
2
Number of Inputs
4
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
CERAMIC
Package Code
DFP
Package Equivalence Code
FL16,.3
Package Shape
RECTANGULAR
Package Style
FLATPACK
Power Supply Current-Max (ICC)
25 mA
Prop. Delay@Nom-Sup
0.65 ns
Propagation Delay (tpd)
0.65 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Supply Voltage-Max (Vsup)
-5.46 V
Supply Voltage-Min (Vsup)
-4.94 V
Supply Voltage-Nom (Vsup)
-5.2 V
Surface Mount
YES
Technology
ECL
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Want to compare parts?
  1. MB810ACF
    FUJITSU Semiconductor Limited
    IC,LOGIC GATE,2 4-INPUT OR/NOR,ECL,FP,16PIN,CERAMIC
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MB810ACF by FUJITSU Semiconductor Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MB810ACF by FUJITSU Semiconductor Limited

Select Manufacturer
Which Manufacturer of MB810ACF would you like to use for your alert(s)?
  • Please alert me when MB810ACF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MB810ACF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MB810ACF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MB810ACF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MB810ACF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MB810ACF by FUJITSU Semiconductor Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: