MB810-BP
Micro Commercial Components
Description: Bridge Rectifier Diode, 1 Phase, 8A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, BR-6, 4 PIN

Overview of MB810-BP by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DS280MB810ZBLR Texas Instruments Low Power 28Gbps 8 Channel Repeater With Crosspoint 135-NFBGA -40 to 85
DS280MB810ZBLT Texas Instruments Low Power 28Gbps 8 Channel Repeater With Crosspoint 135-NFBGA -40 to 85

CAD Models for MB810-BP by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MB810-BP by Micro Commercial Components

MB810-BP
Micro Commercial Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS
Package Description
ROHS COMPLIANT, PLASTIC, BR-6, 4 PIN
Pin Count
4
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Breakdown Voltage-Min
1000 V
Configuration
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
JESD-30 Code
S-PUFM-W4
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
125 A
Number of Elements
4
Number of Phases
1
Number of Terminals
4
Output Current-Max
8 A
Package Body Material
PLASTIC/EPOXY
Package Shape
SQUARE
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
1000 V
Reverse Current-Max
10 µA
Surface Mount
NO
Terminal Finish
Matte Tin (Sn)
Terminal Form
WIRE
Terminal Position
UPPER
Time@Peak Reflow Temperature-Max (s)
10
Want to compare parts?
  1. MB810-BP
    Micro Commercial Components
    Bridge Rectifier Diode, 1 Phase, 8A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, BR-6, 4 PIN
    VS

Related Parts for MB810-BP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MB810-BP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MB810-BP by Micro Commercial Components

Select Manufacturer
Which Manufacturer of MB810-BP would you like to use for your alert(s)?
  • Please alert me when MB810-BP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MB810-BP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MB810-BP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MB810-BP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MB810-BP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MB810-BP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: