Part Details for MB805 by Micro Commercial Components
Overview of MB805 by Micro Commercial Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MB805
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Diode Rectifier Bridge Single 50V 8A 4-Pin BR-6 |
1550 In Stock |
|
$0 | Buy Now |
Part Details for MB805
MB805 CAD Models
MB805 Part Data Attributes:
|
MB805
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MB805
Micro Commercial Components
Bridge Rectifier Diode, 1 Phase, 8A, 50V V(RRM), Silicon, BR-6, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Package Description | S-PUFM-W4 | |
Pin Count | 4 | |
Manufacturer Package Code | BR-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 50 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-W4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | UPPER |
Alternate Parts for MB805
This table gives cross-reference parts and alternative options found for MB805. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB805, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB805 | Bridge Rectifier Diode, 1 Phase, 8A, 50V V(RRM), Silicon, CERAMIC, BR-6, 4 PIN | Microsemi Corporation | MB805 vs MB805 |
KBPC10005P | Bridge Rectifier Diode, 1 Phase, 8A, 50V V(RRM), Silicon | Fuji Electric Co Ltd | MB805 vs KBPC10005P |
MB1005 | Bridge Rectifier Diode, 1 Phase, 10A, 50V V(RRM), Silicon | Diodes Incorporated | MB805 vs MB1005 |
MB1005 | Bridge Rectifier Diode, 1 Phase, 10A, 50V V(RRM), Silicon, BR-6, 4 PIN | Micro Commercial Components | MB805 vs MB1005 |
DB1000 | Bridge Rectifier Diode, Avalanche, 1 Phase, 8A, 50V V(RRM), Silicon | Diotec Electronics Corp | MB805 vs DB1000 |
MB1005 | Bridge Rectifier Diode, 1 Phase, 10A, 50V V(RRM), Silicon | International Semiconductor Inc | MB805 vs MB1005 |
MB805 | Bridge Rectifier Diode, 1 Phase, 8A, 50V V(RRM), Silicon | International Semiconductor Inc | MB805 vs MB805 |
MB1005-BP | Bridge Rectifier Diode, 1 Phase, 10A, 50V V(RRM), Silicon, BR-6, 4 PIN | Micro Commercial Components | MB805 vs MB1005-BP |
PBPC1001 | Bridge Rectifier Diode, 1 Phase, 8A, 50V V(RRM), Silicon, PLASTIC, PBPC-8, 4 PIN | Diodes Incorporated | MB805 vs PBPC1001 |
MP1005 | Bridge Rectifier Diode, 1 Phase, 10A, 50V V(RRM), Silicon, PB-6, 4 PIN | Micro Commercial Components | MB805 vs MP1005 |