There are no models available for this part yet.
Overview of MB7JJN0600-S1 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for MB7JJN0600-S1 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MB7JJN0600-S1
|
Avnet Americas | Sensor Connector, MotionGrade™ M23 Series, M23, Male, 6 Positions, Crimp Pin - Boxed Product (Development Kits) (Alt: MB7JJN0600-S1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Box | 0 |
|
$10.7942 / $15.4171 | Buy Now | |
DISTI #
654-MB7JJN0600-S1
|
Mouser Electronics | Circular Metric Connectors 6 Position Straight Receptacle Extension, threaded , 7.5-11.0mm cord grip, male RoHS: Compliant | 127 |
|
$10.7800 / $15.1600 | Buy Now | |
DISTI #
MB7JJN0600-S1
|
TME | "coupling connector, 5 pole, screw locking, straight, IP67" Min Qty: 100 | 0 |
|
$8.5200 | RFQ |
CAD Models for MB7JJN0600-S1 by Amphenol Corporation
Part Data Attributes for MB7JJN0600-S1 by Amphenol Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Samacsys Manufacturer
|
Amphenol
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|