Part Details for MB722BT08TADG70 by Motorola Mobility LLC
Overview of MB722BT08TADG70 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for MB722BT08TADG70
MB722BT08TADG70 CAD Models
MB722BT08TADG70 Part Data Attributes
|
MB722BT08TADG70
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MB722BT08TADG70
Motorola Mobility LLC
2MX72 EDO DRAM MODULE, 70ns, DMA168, DIMM-168
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIMM | |
Package Description | DIMM, DIMM168 | |
Pin Count | 168 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 70 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
Alternate Memory Width | 36 | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N168 | |
Memory Density | 150994944 bit | |
Memory IC Type | EDO DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 168 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX72 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM168 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Seated Height-Max | 31.75 mm | |
Standby Current-Max | 0.012 A | |
Supply Current-Max | 0.762 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for MB722BT08TADG70
This table gives cross-reference parts and alternative options found for MB722BT08TADG70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB722BT08TADG70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM572028002E3G6 | Fast Page DRAM Module, 2MX72, 60ns, CMOS, DIMM-168 | SMART Modular Technology Inc | MB722BT08TADG70 vs SM572028002E3G6 |
MC-422000LAB72F-A60 | Fast Page DRAM Module, 2MX72, 60ns, CMOS, DIMM-168 | Elpida Memory Inc | MB722BT08TADG70 vs MC-422000LAB72F-A60 |
HYM572A214AF-60 | EDO DRAM Module, 2MX72, CMOS, DIMM | SK Hynix Inc | MB722BT08TADG70 vs HYM572A214AF-60 |
SM572028074DWBA | Synchronous DRAM Module, 2MX72, CMOS, DIMM-168 | SMART Modular Technology Inc | MB722BT08TADG70 vs SM572028074DWBA |
KMM375S203CT-G0 | Synchronous DRAM Module, 2MX72, 7ns, CMOS, DIMM-168 | Samsung Semiconductor | MB722BT08TADG70 vs KMM375S203CT-G0 |
HYS72V2100GU-10 | Synchronous DRAM Module, 2MX72, 8ns, CMOS, DIMM-168 | Siemens | MB722BT08TADG70 vs HYS72V2100GU-10 |
KMM375S203CT-GH | Synchronous DRAM Module, 2MX72, 6ns, CMOS, DIMM-168 | Samsung Semiconductor | MB722BT08TADG70 vs KMM375S203CT-GH |
MH2S72DMD-7 | Synchronous DRAM Module, 2MX72, 6ns, CMOS, DIMM-168 | Mitsubishi Electric | MB722BT08TADG70 vs MH2S72DMD-7 |
MB8502S072AG-100DG | 2MX72 SYNCHRONOUS DRAM MODULE, 8.5ns, PDMA168 | FUJITSU Semiconductor Limited | MB722BT08TADG70 vs MB8502S072AG-100DG |
STI722007D1-60VGI | EDO DRAM Module, 2MX72, 60ns, MOS, DIMM-168 | Simple Tech Inc | MB722BT08TADG70 vs STI722007D1-60VGI |