Part Details for MB7137YZ by FUJITSU Limited
Overview of MB7137YZ by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Smart Cities
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Part Details for MB7137YZ
MB7137YZ CAD Models
MB7137YZ Part Data Attributes
|
MB7137YZ
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
MB7137YZ
FUJITSU Limited
OTP ROM, 2KX8, 35ns, TTL, CDIP24,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Package Description | DIP, DIP24,.6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 80 ns | |
JESD-30 Code | R-XDIP-T24 | |
JESD-609 Code | e0 | |
Memory Density | 1048576 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for MB7137YZ
This table gives cross-reference parts and alternative options found for MB7137YZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB7137YZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N82S191A | OTP ROM, 2KX8, 80ns, Bipolar, PQCC28, | Signetics | MB7137YZ vs N82S191A |
QP7C292A-50DI | OTP ROM, 2KX8, CMOS, CDIP24, 0.600 INCH, CERAMIC, GDIP1-24 | QP Semiconductor | MB7137YZ vs QP7C292A-50DI |
QP7C292A-50DMB | OTP ROM, 2KX8, CMOS, CDIP24, 0.600 INCH, CERAMIC, GDIP1-24 | QP Semiconductor | MB7137YZ vs QP7C292A-50DMB |
QP7C292AL-25PC | OTP ROM, 2KX8, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | QP Semiconductor | MB7137YZ vs QP7C292AL-25PC |
HS1-6617RH | 2KX8 OTPROM, CDIP24 | Intersil Corporation | MB7137YZ vs HS1-6617RH |
53RA1681JS | OTP ROM, 2KX8, 35ns, CMOS, CDIP24, | Monolithic Memories (RETIRED) | MB7137YZ vs 53RA1681JS |
QP7C292AL-35PC | OTP ROM, 2KX8, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | QP Semiconductor | MB7137YZ vs QP7C292AL-35PC |
AM27S47ADMB | OTP ROM | Rochester Electronics LLC | MB7137YZ vs AM27S47ADMB |
QP7C292A-25PI | OTP ROM, 2KX8, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | QP Semiconductor | MB7137YZ vs QP7C292A-25PI |
N82S191A | IC 2K X 8 OTPROM, 80 ns, PQCC28, Programmable ROM | NXP Semiconductors | MB7137YZ vs N82S191A |