Part Details for MB7137EM-SK by FUJITSU Semiconductor Limited
Overview of MB7137EM-SK by FUJITSU Semiconductor Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Smart Cities
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Part Details for MB7137EM-SK
MB7137EM-SK CAD Models
MB7137EM-SK Part Data Attributes
|
MB7137EM-SK
FUJITSU Semiconductor Limited
Buy Now
Datasheet
|
Compare Parts:
MB7137EM-SK
FUJITSU Semiconductor Limited
IC,PROM,2KX8,TTL,DIP,24PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Package Description | DIP, DIP24,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 170 ns | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Memory Density | 8388608 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.18 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for MB7137EM-SK
This table gives cross-reference parts and alternative options found for MB7137EM-SK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB7137EM-SK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N82S191A | OTP ROM, 2KX8, 80ns, Bipolar, PQCC28, | Signetics | MB7137EM-SK vs N82S191A |
QP7C292A-35PI | OTP ROM, 2KX8, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | QP Semiconductor | MB7137EM-SK vs QP7C292A-35PI |
53RA1681JS | OTP ROM, 2KX8, 35ns, CMOS, CDIP24, | Monolithic Memories (RETIRED) | MB7137EM-SK vs 53RA1681JS |
QP7C292A-50DI | OTP ROM, 2KX8, CMOS, CDIP24, 0.600 INCH, CERAMIC, GDIP1-24 | QP Semiconductor | MB7137EM-SK vs QP7C292A-50DI |
QP7C292A-35PC | OTP ROM, 2KX8, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | QP Semiconductor | MB7137EM-SK vs QP7C292A-35PC |
HS1-6617RH | OTP ROM, 2KX8, CMOS, CDIP24, | Harris Semiconductor | MB7137EM-SK vs HS1-6617RH |
QP7C292AL-25PC | OTP ROM, 2KX8, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | QP Semiconductor | MB7137EM-SK vs QP7C292AL-25PC |
QP7C292AL-35PC | OTP ROM, 2KX8, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | QP Semiconductor | MB7137EM-SK vs QP7C292AL-35PC |