Part Details for MB4M by Micro Commercial Components
Overview of MB4M by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB4M
MB4M CAD Models
MB4M Part Data Attributes
|
MB4M
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MB4M
Micro Commercial Components
Bridge Rectifier Diode, 1 Phase, 0.5A, 400V V(RRM), Silicon, PLASTIC, MB-1, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | PLASTIC, MB-1, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Breakdown Voltage-Min | 400 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDIP-T4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MB4M
This table gives cross-reference parts and alternative options found for MB4M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB4M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB4M | Bridge Rectifier Diode, 1 Phase, 0.5A, 400V V(RRM), Silicon, | General Instrument Corp | MB4M vs MB4M |
MB4M-E3/45 | Bridge Rectifier Diode, 1 Phase, 0.5A, 400V V(RRM), Silicon, ROHS COMPLIANT, MINI, PLASTIC, CASE MBM, 4 PIN | Vishay Intertechnologies | MB4M vs MB4M-E3/45 |
MB4M-BP | Bridge Rectifier Diode, 1 Phase, 0.8A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MB-1, 4 PIN | Micro Commercial Components | MB4M vs MB4M-BP |