Part Details for MB403-R24-CR by Visual Communications Company
Overview of MB403-R24-CR by Visual Communications Company
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MB403-R24-CR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MB403-R24-CR-ND
|
DigiKey | LED LAMP T-3 1/4 MIN BAYONET RED Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
36 In Stock |
|
$15.8912 / $25.3300 | Buy Now |
DISTI #
593-MB403-R24-CR
|
Mouser Electronics | LED Replacement Lamps - Based LEDs T3 1/4 MINI BAYON 24V RED LED LAMP RoHS: Compliant | 0 |
|
$15.8900 / $25.3300 | Order Now |
DISTI #
V99:2348_21849720
|
Arrow Electronics | High Intensity, Wide Angle LED Modules RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1844 | Americas - 10 |
|
$0.4018 / $2.1118 | Buy Now |
DISTI #
75412640
|
RS | LED Replacement T-3 1/2 Bayonet Red | VCC (Visual Communications Company) MB403-R24-CR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 123 |
|
$18.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 10 Lead time: 12 Weeks | 0 |
|
$7.7100 | Buy Now |
DISTI #
30740321
|
Verical | High Intensity, Wide Angle LED Modules RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1844 | Americas - 10 |
|
$0.4018 | Buy Now |
Part Details for MB403-R24-CR
MB403-R24-CR CAD Models
MB403-R24-CR Part Data Attributes
|
MB403-R24-CR
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
MB403-R24-CR
Visual Communications Company
Single Color LED, Red, T-3 1/4, 10.7mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.80.90.51 | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Luminous Intensity-Nom | 2180.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 28.4 mm | |
Packing Method | BULK | |
Peak Wavelength | 634 nm | |
Shape | ROUND | |
Size | 10.7 mm | |
Surface Mount | NO | |
T-code | T-3 1/4 |