Part Details for MB400C-NFW48H by DDP Engineered LED Solutions
Overview of MB400C-NFW48H by DDP Engineered LED Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for MB400C-NFW48H
MB400C-NFW48H CAD Models
MB400C-NFW48H Part Data Attributes
|
MB400C-NFW48H
DDP Engineered LED Solutions
Buy Now
Datasheet
|
Compare Parts:
MB400C-NFW48H
DDP Engineered LED Solutions
Single Color LED, White, Water Clear,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DATA DISPLAY PRODUCTS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.01 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 280.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO | |
Viewing Angle | 75 deg |