There are no models available for this part yet.
Overview of MB400-NFR6H by Visual Communications Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT5348AE-FR033JMB40.000000 | SiTime | 1 to 60 MHz, ±50-ppb precision Super-TCXO |
CAD Models for MB400-NFR6H by Visual Communications Company
Part Data Attributes for MB400-NFR6H by Visual Communications Company
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISUAL COMMUNICATIONS COMPANY LLC
|
Reach Compliance Code
|
compliant
|
Color
|
RED
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.027 A
|
Lens Type
|
WATER CLEAR
|
Luminous Intensity-Nom
|
780.0 mcd
|
Mounting Feature
|
PANEL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
1
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Packing Method
|
BULK
|
Peak Wavelength
|
634 nm
|
Shape
|
ROUND
|
Surface Mount
|
NO
|
Viewing Angle
|
75 deg
|
Alternate Parts for MB400-NFR6H
This table gives cross-reference parts and alternative options found for MB400-NFR6H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB400-NFR6H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB400C-NFR6H | Single Color LED, Red, Water Clear, | Visual Communications Company | MB400-NFR6H vs MB400C-NFR6H |
MBL400-NFR6H | Single Color LED, Red, Water Clear, | Visual Communications Company | MB400-NFR6H vs MBL400-NFR6H |
MFL400C-NFR6H | Single Color LED, Red, Water Clear, | Visual Communications Company | MB400-NFR6H vs MFL400C-NFR6H |
MBL400C-NFR6H | Single Color LED, Red, Water Clear, | Visual Communications Company | MB400-NFR6H vs MBL400C-NFR6H |
MF400C-NFR6H | Single Color LED, Red, Water Clear, | Visual Communications Company | MB400-NFR6H vs MF400C-NFR6H |
MS400C-NFR6H | Single Color LED, Red, Water Clear, | Visual Communications Company | MB400-NFR6H vs MS400C-NFR6H |
MSL400C-NFR6H | Single Color LED, Red, Water Clear, | Visual Communications Company | MB400-NFR6H vs MSL400C-NFR6H |