Part Details for MB39A103PFT by Spansion
Overview of MB39A103PFT by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MB39A103PFT
MB39A103PFT CAD Models
MB39A103PFT Part Data Attributes:
|
MB39A103PFT
Spansion
Buy Now
Datasheet
|
Compare Parts:
MB39A103PFT
Spansion
Switching Controller
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SPANSION INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER |
Alternate Parts for MB39A103PFT
This table gives cross-reference parts and alternative options found for MB39A103PFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB39A103PFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB39A103PFT | Switching Controller, 0.4A, 1500kHz Switching Freq-Max, PDSO30, PLASTIC, TSSOP-30 | FUJITSU Semiconductor Limited | MB39A103PFT vs MB39A103PFT |