Part Details for MB3793-42P by Cypress Semiconductor
Overview of MB3793-42P by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for MB3793-42P
MB3793-42P CAD Models
MB3793-42P Part Data Attributes
|
MB3793-42P
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MB3793-42P
Cypress Semiconductor
Power Supply Management Circuit, Fixed, 1 Channel, PDIP8, PLASTIC, DIP-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | DIP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.4 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.36 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for MB3793-42P
This table gives cross-reference parts and alternative options found for MB3793-42P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB3793-42P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB3793-42P | Power Supply Management Circuit, Fixed, 1 Channel, PDIP8, PLASTIC, DIP-8 | Spansion | MB3793-42P vs MB3793-42P |
MB3793-42P | Power Supply Management Circuit, Fixed, 1 Channel, PDIP8, PLASTIC, DIP-8 | FUJITSU Limited | MB3793-42P vs MB3793-42P |
MB3793-42P | Power Supply Management Circuit, Fixed, 1 Channel, PDIP8, PLASTIC, DIP-8 | FUJITSU Semiconductor Limited | MB3793-42P vs MB3793-42P |