Part Details for MB3793-37APF-XXXE1 by Spansion
Overview of MB3793-37APF-XXXE1 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for MB3793-37APF-XXXE1
MB3793-37APF-XXXE1 CAD Models
MB3793-37APF-XXXE1 Part Data Attributes:
|
MB3793-37APF-XXXE1
Spansion
Buy Now
Datasheet
|
Compare Parts:
MB3793-37APF-XXXE1
Spansion
Power Supply Management Circuit
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SPANSION INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT |
Alternate Parts for MB3793-37APF-XXXE1
This table gives cross-reference parts and alternative options found for MB3793-37APF-XXXE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB3793-37APF-XXXE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB3773PF-XXX | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, 5.30 X 6.35 MM, 2.25 MM HEIGHT, 1.27 MM PITCH, PLASTIC, SOP-8 | FUJITSU Semiconductor Limited | MB3793-37APF-XXXE1 vs MB3773PF-XXX |
MB3773-PF | Power Supply Management Circuit, Fixed, 1 Channel, PDSO8, PLASTIC, SOP-8 | Spansion | MB3793-37APF-XXXE1 vs MB3773-PF |
MB3793-37APF-XXX | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, 5.30 X 6.35 MM, 2.25 MM HEIGHT, 1.27 MM PITCH, PLASTIC, SOP-8 | FUJITSU Semiconductor Limited | MB3793-37APF-XXXE1 vs MB3793-37APF-XXX |
MB3793-42PF-XXX | Power Supply Management Circuit, Fixed, 1 Channel, BIPolar, PDSO8, 5.30 X 6.35 MM, 2.25 MM HEIGHT, 1.27 MM PITCH, PLASTIC, SOP-8 | Spansion | MB3793-37APF-XXXE1 vs MB3793-42PF-XXX |
MB3793-42PF | Power Supply Management Circuit, Fixed, 1 Channel, PDSO8, PLASTIC, SOP-8 | FUJITSU Semiconductor Limited | MB3793-37APF-XXXE1 vs MB3793-42PF |
MB3793-37PF | Power Supply Management Circuit, Fixed, 1 Channel, BIPolar, PDSO8, PLASTIC, SOP-8 | FUJITSU Semiconductor Limited | MB3793-37APF-XXXE1 vs MB3793-37PF |
MM1035XF | Power Supply Management Circuit, Fixed, 1 Channel, BIPolar, PDSO8, SOP-8 | Mitsumi Electric Co Ltd | MB3793-37APF-XXXE1 vs MM1035XF |
MB3773PF-XXX | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, 5.30 X 6.35 MM, 2.25 MM HEIGHT, 1.27 MM PITCH, PLASTIC, SOP-8 | Cypress Semiconductor | MB3793-37APF-XXXE1 vs MB3773PF-XXX |
MB3773PF | Power Supply Management Circuit, Fixed, 1 Channel, PDSO8, PLASTIC, SOP-8 | FUJITSU Semiconductor Limited | MB3793-37APF-XXXE1 vs MB3773PF |
MB3793-37PF | Power Supply Management Circuit, Fixed, 1 Channel, BIPolar, PDSO8, PLASTIC, SOP-8 | FUJITSU Limited | MB3793-37APF-XXXE1 vs MB3793-37PF |