There are no models available for this part yet.
Overview of MB3793-30APF-XXXE1 by FUJITSU Semiconductor Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
CAD Models for MB3793-30APF-XXXE1 by FUJITSU Semiconductor Limited
Part Data Attributes for MB3793-30APF-XXXE1 by FUJITSU Semiconductor Limited
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
FUJITSU LTD
|
Part Package Code
|
SOIC
|
Package Description
|
SOP,
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
DETECTION THRESHOLD VOLTAGE IS 3V; POWER-ON RESET
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
VOLTAGE SUPERVISOR
|
JESD-30 Code
|
R-PDSO-G8
|
Length
|
6.35 mm
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.25 mm
|
Supply Voltage-Max (Vsup)
|
6 V
|
Supply Voltage-Min (Vsup)
|
1.2 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Threshold Voltage-Nom
|
+3V
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
5.3 mm
|
Alternate Parts for MB3793-30APF-XXXE1
This table gives cross-reference parts and alternative options found for MB3793-30APF-XXXE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB3793-30APF-XXXE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB3793-30APF-XXXE1 | Power Supply Management Circuit, BIPolar, PDSO8, | Cypress Semiconductor | MB3793-30APF-XXXE1 vs MB3793-30APF-XXXE1 |