-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP8, PLASTIC, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MB3771-P
Spansion
Buy Now
Datasheet
|
Compare Parts:
MB3771-P
Spansion
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP8, PLASTIC, DIP-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Spansion | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.4 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.36 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for MB3771-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB3771-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB3771P | Power Supply Support Circuit, Adjustable, 2 Channel, BIPolar, PDIP8, PLASTIC, DIP-8 | Spansion | MB3771-P vs MB3771P |
MB3773P | Power Supply Management Circuit, Fixed, 1 Channel, BIPolar, PDIP8, PLASTIC, DIP-8 | FUJITSU Limited | MB3771-P vs MB3773P |
MB3773-P | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP8, PLASTIC, DIP-8 | FUJITSU Semiconductor Limited | MB3771-P vs MB3773-P |
MB3773-P | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP8, PLASTIC, DIP-8 | Spansion | MB3771-P vs MB3773-P |
MB3771P | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP8, PLASTIC, DIP-8 | FUJITSU Limited | MB3771-P vs MB3771P |
MB3771P | Power Supply Support Circuit, Adjustable, 2 Channel, BIPolar, PDIP8, PLASTIC, DIP-8 | Cypress Semiconductor | MB3771-P vs MB3771P |
MB3771P | Power Supply Support Circuit, Adjustable, 1 Channel, BIPolar, PDIP8, PLASTIC, DIP-8 | FUJITSU Semiconductor Limited | MB3771-P vs MB3771P |