Part Details for MB354 by Microsemi Corporation
Overview of MB354 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB354
MB354 CAD Models
MB354 Part Data Attributes
|
MB354
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MB354
Microsemi Corporation
Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, METAL, MB-35, 4 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | METAL, MB-35, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | S-MUFM-D4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 35 A | |
Package Body Material | METAL | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for MB354
This table gives cross-reference parts and alternative options found for MB354. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB354, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBPC35-04-G | Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, LEAD FREE, PLASTIC, KBPC, 4 PIN | Sensitron Semiconductors | MB354 vs KBPC35-04-G |
GBPC35-04-G | Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, GREEN, PLASTIC, GBPC, 4 PIN | Sensitron Semiconductors | MB354 vs GBPC35-04-G |
KBPC3504P-G | 35A, 400V, SILICON, BRIDGE RECTIFIER DIODE, PLASTIC, KBPC-P, 4 PIN | Sensitron Semiconductors | MB354 vs KBPC3504P-G |
KBPC3504 | 35A, 400V, SILICON, BRIDGE RECTIFIER DIODE, PLASTIC, KBPC, 4 PIN | Sensitron Semiconductors | MB354 vs KBPC3504 |
MP354 | Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, PLASTIC, MP-50, 4 PIN | Microsemi Corporation | MB354 vs MP354 |
KBPC3504-G | 35A, 400V, SILICON, BRIDGE RECTIFIER DIODE, PLASTIC, KBPC, 4 PIN | Sensitron Semiconductors | MB354 vs KBPC3504-G |