There are no models available for this part yet.
Overview of MB354 by Uniohm Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MB354 by Uniohm Corp
Part Data Attributes for MB354 by Uniohm Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
UNIOHM CORP
|
Package Description
|
MB-35, 4 PIN
|
Pin Count
|
4
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Breakdown Voltage-Min
|
400 V
|
Configuration
|
BRIDGE, 4 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.1 V
|
JESD-30 Code
|
S-XUFM-D4
|
Non-rep Pk Forward Current-Max
|
400 A
|
Number of Elements
|
4
|
Number of Phases
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
35 A
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
SQUARE
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Rep Pk Reverse Voltage-Max
|
400 V
|
Surface Mount
|
NO
|
Terminal Form
|
SOLDER LUG
|
Terminal Position
|
UPPER
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for MB354
This table gives cross-reference parts and alternative options found for MB354. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB354, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBPC3504 | Bridge Rectifier Diode, 1 Phase, 5A, Silicon | Frontier Electronics Co Ltd | MB354 vs KBPC3504 |
GBPC3504-E4/51 | Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, | Vishay Intertechnologies | MB354 vs GBPC3504-E4/51 |
MB354 | Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, METAL, MP-35, 4 PIN | Micro Commercial Components | MB354 vs MB354 |
GBPC3504 | Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, PLASTIC PACKAGE-4 | Sangdest Microelectronics (Nanjing) Co Ltd | MB354 vs GBPC3504 |
KBPC3504 | Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, CASE 4-13, 4 PIN | Micro Electronics Ltd | MB354 vs KBPC3504 |
MB354 | Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon | Edal Industries Inc | MB354 vs MB354 |
KBPC3504 | Bridge Rectifier Diode, 35A, 400V V(RRM) | Kuwait Semiconductor Co Ltd | MB354 vs KBPC3504 |
KBPC35-04-G | Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, LEAD FREE, PLASTIC, KBPC, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | MB354 vs KBPC35-04-G |
KBPC3504 | Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, METAL, KBPC, 4 PIN | Won-Top Electronics Co Ltd | MB354 vs KBPC3504 |
GBPC3504 | Bridge Rectifier Diode, 35A, 400V V(RRM) | Yangzhou Yangjie Electronics Co Ltd | MB354 vs GBPC3504 |
Related Parts for MB354
-
MB352W-BPBridge Rectifier Diodes
-
MB351WRectifier Diodes
-
140963-1Terminals and Terminal Blocks
-
MB96F623RBPMC1-GSE1Microcontrollers
-
MB39C316PW-G-ERE1Switching Regulator or Controllers
-
MB50100V2-000U-A99Fans/Blowers
-
598-8130-107FVisible LEDs
-
LMBT5551LT1GSmall Signal Bipolar Transistors
-
MAX8869EUE50Linear Regulator ICs