Part Details for MB352W by Micro Commercial Components
Overview of MB352W by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for MB352W
MB352W CAD Models
MB352W Part Data Attributes
|
MB352W
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MB352W
Micro Commercial Components
Bridge Rectifier Diode, 1 Phase, 35A, 200V V(RRM), Silicon, METAL, MB-35W, 4 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | METAL, MB-35W, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 200 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | S-MUFM-W4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Output Current-Max | 35 A | |
Package Body Material | METAL | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | UPPER |
Alternate Parts for MB352W
This table gives cross-reference parts and alternative options found for MB352W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB352W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB352W | Bridge Rectifier Diode, 35A, 200V V(RRM) | Kuwait Semiconductor Co Ltd | MB352W vs MB352W |
GBPC3502W | Bridge Rectifier Diode, 1 Phase, 35A, 200V V(RRM), Silicon, GBPC-W, 4 PIN | Fairchild Semiconductor Corporation | MB352W vs GBPC3502W |
GBPC3502W | Bridge Rectifier Diode, | Surge Components Inc | MB352W vs GBPC3502W |
GBPC3502W | Bridge Rectifier Diode, 1 Phase, 35A, 200V V(RRM), Silicon, PLASTIC PACKAGE-4 | Sangdest Microelectronics (Nanjing) Co Ltd | MB352W vs GBPC3502W |
GBPC3502W | Bridge Rectifier Diode, 1 Phase, 35A, 200V V(RRM), Silicon, PLASTIC, GBPC-W, 4 PIN | Promax-Johnton Electronic Corporation | MB352W vs GBPC3502W |
GBPC3502W | Bridge Rectifier Diode, 1 Phase, 35A, 200V V(RRM), Silicon, PLASTIC, GBPC-W, 4 PIN | Lite-On Semiconductor Corporation | MB352W vs GBPC3502W |
MB352W | Bridge Rectifier Diode, 1 Phase, 35A, 200V V(RRM), Silicon | Edal Industries Inc | MB352W vs MB352W |
GBPC35-02W | Bridge Rectifier Diode | Surge Components Inc | MB352W vs GBPC35-02W |
GBPC3502W | Bridge Rectifier Diode, 1 Phase, 35A, 200V V(RRM), Silicon, | General Instrument Corp | MB352W vs GBPC3502W |
GBPC3502WPBF | Bridge Rectifier Diode, 1 Phase, 35A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-4 | International Rectifier | MB352W vs GBPC3502WPBF |