Part Details for MB324DT00TBSG60 by Motorola Mobility LLC
Overview of MB324DT00TBSG60 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB324DT00TBSG60
MB324DT00TBSG60 CAD Models
MB324DT00TBSG60 Part Data Attributes
|
MB324DT00TBSG60
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MB324DT00TBSG60
Motorola Mobility LLC
4MX32 EDO DRAM MODULE, 60ns, SMA72, SIMM-72
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SIMM | |
Package Description | , | |
Pin Count | 72 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
Alternate Memory Width | 16 | |
JESD-30 Code | R-XSMA-N72 | |
Memory Density | 134217728 bit | |
Memory IC Type | EDO DRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 2048 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE |
Alternate Parts for MB324DT00TBSG60
This table gives cross-reference parts and alternative options found for MB324DT00TBSG60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB324DT00TBSG60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TM497FBK32H-60 | 4MX32 EDO DRAM MODULE, 60ns, QMA72, SIMM-72 | Texas Instruments | MB324DT00TBSG60 vs TM497FBK32H-60 |
MB324CT00TBSN60 | 4MX32 EDO DRAM MODULE, 60ns, SMA72, SIMM-72 | Motorola Mobility LLC | MB324DT00TBSG60 vs MB324CT00TBSN60 |
MB324DT00TBSN60 | EDO DRAM Module, 4MX32, 60ns, MOS, SIMM-72 | Motorola Semiconductor Products | MB324DT00TBSG60 vs MB324DT00TBSN60 |
ESA4UN3242B-60JG-S | EDO DRAM Module, 4MX32, 60ns, CMOS, PSMA72 | FUJITSU Limited | MB324DT00TBSG60 vs ESA4UN3242B-60JG-S |
MB324CJ00TBSN60 | 4MX32 EDO DRAM MODULE, 60ns, SMA72, SIMM-72 | Motorola Mobility LLC | MB324DT00TBSG60 vs MB324CJ00TBSN60 |
ESA4UN3242B-60TS-S | MEMORY MODULE,DRAM,EDO,4MX32,CMOS,SSIM,72PIN,PLASTIC | FUJITSU Semiconductor Limited | MB324DT00TBSG60 vs ESA4UN3242B-60TS-S |
MB324CT00TBSG60 | 4MX32 EDO DRAM MODULE, 60ns, SMA72, SIMM-72 | Motorola Mobility LLC | MB324DT00TBSG60 vs MB324CT00TBSG60 |
IBM11D4325B-60T | EDO DRAM Module, 4MX32, 60ns, CMOS, SIMM-72 | IBM | MB324DT00TBSG60 vs IBM11D4325B-60T |
IBM11D4325B-60J | EDO DRAM Module, 4MX32, 60ns, CMOS, SIMM-72 | IBM | MB324DT00TBSG60 vs IBM11D4325B-60J |
MB324CT00TBSG60 | EDO DRAM Module, 4MX32, 60ns, MOS, SIMM-72 | Motorola Semiconductor Products | MB324DT00TBSG60 vs MB324CT00TBSG60 |