Part Details for MB324DJ00TBSN70 by Motorola Mobility LLC
Overview of MB324DJ00TBSN70 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for MB324DJ00TBSN70
MB324DJ00TBSN70 CAD Models
MB324DJ00TBSN70 Part Data Attributes
|
MB324DJ00TBSN70
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MB324DJ00TBSN70
Motorola Mobility LLC
4MX32 EDO DRAM MODULE, 70ns, SMA72, SIMM-72
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SIMM | |
Package Description | , | |
Pin Count | 72 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 70 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
Alternate Memory Width | 16 | |
JESD-30 Code | R-XSMA-N72 | |
Memory Density | 134217728 bit | |
Memory IC Type | EDO DRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 2048 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE |
Alternate Parts for MB324DJ00TBSN70
This table gives cross-reference parts and alternative options found for MB324DJ00TBSN70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB324DJ00TBSN70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB324CJ00TBSG70 | 4MX32 EDO DRAM MODULE, 70ns, SMA72, SIMM-72 | Motorola Mobility LLC | MB324DJ00TBSN70 vs MB324CJ00TBSG70 |
MH4M325CNXJ-7 | EDO DRAM Module, 4MX32, 70ns, CMOS, SIMM-72 | Mitsubishi Electric | MB324DJ00TBSN70 vs MH4M325CNXJ-7 |
MB324DT00TBSG70 | 4MX32 EDO DRAM MODULE, 70ns, SMA72, SIMM-72 | Motorola Mobility LLC | MB324DJ00TBSN70 vs MB324DT00TBSG70 |
HB56U432B-7BN | EDO DRAM Module, 4MX32, 70ns, MOS, SIMM-72 | Hitachi Ltd | MB324DJ00TBSN70 vs HB56U432B-7BN |
MB324DJ00TBSG70 | EDO DRAM Module, 4MX32, 70ns, MOS, SIMM-72 | Motorola Semiconductor Products | MB324DJ00TBSN70 vs MB324DJ00TBSG70 |
HB56U432SB-7BN | EDO DRAM Module, 4MX32, 70ns, MOS, SIMM-72 | Hitachi Ltd | MB324DJ00TBSN70 vs HB56U432SB-7BN |
IBM11D4325B-70T | EDO DRAM Module, 4MX32, 70ns, CMOS, SIMM-72 | IBM | MB324DJ00TBSN70 vs IBM11D4325B-70T |
TM497FBK32G-70 | 4MX32 EDO DRAM MODULE, 70ns, SMA72, SIMM-72 | Texas Instruments | MB324DJ00TBSN70 vs TM497FBK32G-70 |
MB324DJ00TBSN70 | EDO DRAM Module, 4MX32, 70ns, MOS, SIMM-72 | Motorola Semiconductor Products | MB324DJ00TBSN70 vs MB324DJ00TBSN70 |
HYM532414BTMG-70 | EDO DRAM Module, 4MX32, 70ns, CMOS, SIMM-72 | SK Hynix Inc | MB324DJ00TBSN70 vs HYM532414BTMG-70 |