Part Details for MB3020HBH-3.000KHZ-G by ILSI America LLC
Overview of MB3020HBH-3.000KHZ-G by ILSI America LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Part Details for MB3020HBH-3.000KHZ-G
MB3020HBH-3.000KHZ-G CAD Models
MB3020HBH-3.000KHZ-G Part Data Attributes
|
MB3020HBH-3.000KHZ-G
ILSI America LLC
Buy Now
Datasheet
|
Compare Parts:
MB3020HBH-3.000KHZ-G
ILSI America LLC
Oscillator, 0.003MHz Min, 220MHz Max, 0.003MHz Nom,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILSI AMERICA LLC | |
Package Description | GWDIP4/8,.5 | |
Reach Compliance Code | compliant | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 220 MHz | |
Operating Frequency-Min | 0.003 MHz | |
Operating Frequency-Nom | 0.003 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Equivalence Code | GWDIP4/8,.5 | |
Physical Dimension | 12.9mm x 12.9mm x 6.7mm | |
Qualification Status | Not Qualified | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |