Part Details for MB2S by Yangzhou Yangjie Electronics Co Ltd
Overview of MB2S by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MB2S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MB2S-YAN
|
TME | Bridge rectifier: single-phase, 200V, If: 0.8A, Ifsm: 30A, MBS, SMT Min Qty: 5 | 0 |
|
$0.0315 / $0.1600 | RFQ |
Part Details for MB2S
MB2S CAD Models
MB2S Part Data Attributes:
|
MB2S
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MB2S
Yangzhou Yangjie Electronics Co Ltd
Bridge Rectifier Diode, 0.8A, 200V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.05 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.8 A | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | YES |