Part Details for MB28P0950 by Methode Electronics Inc
Overview of MB28P0950 by Methode Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB28P0950
MB28P0950 CAD Models
MB28P0950 Part Data Attributes
|
MB28P0950
Methode Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MB28P0950
Methode Electronics Inc
RF BNC Connector, Cable Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | METHODE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | APPLICABLE CABLES: BELDEN 8227; BELDEN 89207, VSWR MAX AT 2GHZ | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYPROPYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 4 GHz | |
Panel Mount | NO | |
VSWR | 1.2 |