Part Details for MB28P0050 by Methode Electronics Inc
Overview of MB28P0050 by Methode Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB28P0050
MB28P0050 CAD Models
MB28P0050 Part Data Attributes
|
MB28P0050
Methode Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MB28P0050
Methode Electronics Inc
RF BNC Connector, Board Mount, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | METHODE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | VSWR MAX AT 2GHZ | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYPROPYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 4 GHz | |
Panel Mount | NO | |
Termination Type | SOLDER | |
VSWR | 1.2 |