Part Details for MB258W by International Semiconductor Inc
Overview of MB258W by International Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB258W
MB258W CAD Models
MB258W Part Data Attributes
|
MB258W
International Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MB258W
International Semiconductor Inc
Bridge Rectifier Diode, 1 Phase, 25A, 800V V(RRM), Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL SEMICONDUCTOR INC | |
Package Description | S-MUFM-W4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-MUFM-W4 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 25 A | |
Package Body Material | METAL | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | UPPER |
Alternate Parts for MB258W
This table gives cross-reference parts and alternative options found for MB258W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB258W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MB256W | International Semiconductor Inc | Check for Price | Bridge Rectifier Diode, 1 Phase, 25A, 600V V(RRM), Silicon | MB258W vs MB256W |
MB256W | Micro Commercial Components | Check for Price | Bridge Rectifier Diode, 1 Phase, 25A, 600V V(RRM), Silicon, METAL, MB-35W, 4 PIN | MB258W vs MB256W |
GBPC2506W | Fairchild Semiconductor Corporation | Check for Price | Bridge Rectifier Diode, 1 Phase, 25A, 600V V(RRM), Silicon, GBPC-W, 4 PIN | MB258W vs GBPC2506W |
GBPC2506W | Promax-Johnton Electronic Corporation | Check for Price | Bridge Rectifier Diode, 1 Phase, 25A, 600V V(RRM), Silicon, PLASTIC, GBPC-W, 4 PIN | MB258W vs GBPC2506W |
MB256W-BP | Micro Commercial Components | Check for Price | Bridge Rectifier Diode, 1 Phase, 25A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MB-35W, 4 PIN | MB258W vs MB256W-BP |
GBPC2506W | onsemi | $1.1686 | 25 A Bridge Rectifer, GBPC4 28.75x28.75x11.10, 50-BLKBG | MB258W vs GBPC2506W |
KBPC2506GW | Lite-On Semiconductor Corporation | Check for Price | Bridge Rectifier Diode, 1 Phase, 25A, 600V V(RRM), Silicon, KBPC-GW, 4 PIN | MB258W vs KBPC2506GW |
GBPC2506-BP | Micro Commercial Components | Check for Price | Bridge Rectifier Diode, 1 Phase, 25A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC, 4 PIN | MB258W vs GBPC2506-BP |
GBPC2506W-BP | Micro Commercial Components | Check for Price | Bridge Rectifier Diode, | MB258W vs GBPC2506W-BP |
GBPC2506WPBF | International Rectifier | Check for Price | Bridge Rectifier Diode, 1 Phase, 25A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-4 | MB258W vs GBPC2506WPBF |