Part Details for MB251W-BP by Micro Commercial Components
Overview of MB251W-BP by Micro Commercial Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MB251W-BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MB251W-BPMS-ND
|
DigiKey | BRIDGE RECT 1P 100V 25A MB-35W Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
568 In Stock |
|
$1.2578 / $2.9000 | Buy Now |
DISTI #
833-MB251W-BP
|
Mouser Electronics | Bridge Rectifiers 100V 25A RoHS: Compliant | 104 |
|
$1.2500 / $2.9000 | Buy Now |
DISTI #
V36:1790_06836045
|
Arrow Electronics | Diode Rectifier Bridge Single 100V 25A 4-Pin Case MB-35W Bulk Min Qty: 43 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2404 | Americas - 298 |
|
$1.1800 / $2.0990 | Buy Now |
|
Future Electronics | MB251W Series 25 A 100 V Quick Connect Single Phase Bridge Rectifier MB-35W RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 50 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$1.2000 / $1.3700 | Buy Now |
DISTI #
78406877
|
Verical | Diode Rectifier Bridge Single 100V 25A 4-Pin Case MB-35W Bulk Min Qty: 43 Package Multiple: 1 Date Code: 2404 | Americas - 298 |
|
$1.1800 / $2.0990 | Buy Now |
DISTI #
C1S504600454727
|
Chip1Stop | Rectifiers Diodes RoHS: Compliant | 298 |
|
$2.0080 | Buy Now |
Part Details for MB251W-BP
MB251W-BP CAD Models
MB251W-BP Part Data Attributes
|
MB251W-BP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MB251W-BP
Micro Commercial Components
Bridge Rectifier Diode, 1 Phase, 25A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MB-35W, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | ROHS COMPLIANT, PLASTIC, MB-35W, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | MCC | |
Breakdown Voltage-Min | 100 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | S-PUFM-W4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for MB251W-BP
This table gives cross-reference parts and alternative options found for MB251W-BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB251W-BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBPC2501W | Bridge Rectifier Diode, 1 Phase, 25A, 100V V(RRM), Silicon, METAL, KBPC-W, 4 PIN | Diodes Incorporated | MB251W-BP vs KBPC2501W |
CBR25-010PW | Bridge Rectifier Diode, 1 Phase, 25A, 100V V(RRM), Silicon, PLASTIC, CASE FPW, 4 PIN | Central Semiconductor Corp | MB251W-BP vs CBR25-010PW |
MB251W | Bridge Rectifier Diode, 1 Phase, 25A, 100V V(RRM), Silicon | International Semiconductor Inc | MB251W-BP vs MB251W |
MB251W | Bridge Rectifier Diode, 1 Phase, 25A, 100V V(RRM), Silicon, ROHS COMPLIANT, METAL, MB-W, 4 PIN | Diodes Incorporated | MB251W-BP vs MB251W |